1206 3216 Metal Foil Resistors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Resistance Power Rating Voltage Rating Tolerance Case Code - in Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Series Qualification Packaging
Ohmite Metal Foil Resistors - SMD 0.100 Ohm 0.5W 1% Metal Foil Low Value 5,976In Stock
Min.: 1
Mult.: 1
: 5,000

100 mOhms 500 mW (1/2 W) 1 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.100 Ohm 0.5W 0.5% Metal Foil Low Value 51,742In Stock
Min.: 1
Mult.: 1
: 5,000

100 mOhms 500 mW (1/2 W) 0.5 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.010 Ohm 0.5W 1% Metal Foil Low Value 8,795In Stock
Min.: 1
Mult.: 1
: 5,000

10 mOhms 500 mW (1/2 W) 1 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Metal Foil Resistors - SMD CIRC PROBE PAD 20,379In Stock
30,000On Order
Min.: 1
Mult.: 1
: 2,000

50 mOhms 1206 - 55 C + 125 C 3216 RC Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.005 Ohm 0.5W 1% Metal Foil Low Value 8,549In Stock
Min.: 1
Mult.: 1
: 5,000

5 mOhms 500 mW (1/2 W) 1 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.010 Ohm 0.5W 0.5% Metal Foil Low Value 2,840In Stock
Min.: 1
Mult.: 1
: 5,000

10 mOhms 500 mW (1/2 W) 0.5 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.015 Ohm 0.5W 1% Metal Foil Low Value 5,994In Stock
Min.: 1
Mult.: 1
: 5,000

15 mOhms 500 mW (1/2 W) 1 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.050 Ohm 0.5W 0.5% Metal Foil Low Value 2,755In Stock
Min.: 1
Mult.: 1
: 5,000

50 mOhms 500 mW (1/2 W) 0.5 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.050 Ohm 0.5W 1% Metal Foil Low Value 1,905In Stock
Min.: 1
Mult.: 1
: 5,000

50 mOhms 500 mW (1/2 W) 1 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Vishay Precision Group Foil Resistors Metal Foil Resistors - SMD 10ohms .25% TCR0.2
3,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 1,000

10 Ohms 300 mW 87 V 0.25 % 1206 0.5 PPM / C - 55 C + 125 C 3216 FRSM AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Precision Group Foil Resistors Metal Foil Resistors - SMD FRSM1206 10K000 TCR0.2 0.01% S T
6,300On Order
Min.: 1
Mult.: 1
: 50

10 kOhms 300 mW 87 V 0.01 % 1206 0.5 PPM / C - 55 C + 125 C 3216 FRSM AEC-Q200 Reel, Cut Tape, MouseReel
Ohmite Metal Foil Resistors - SMD 0.015 Ohm 0.5W 0.5% Metal Foil Low Value
9,990Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

15 mOhms 500 mW (1/2 W) 0.5 % 1206 50 PPM / C - 55 C + 155 C 3216 FC4T Reel, Cut Tape, MouseReel
Vishay Precision Group Foil Resistors Metal Foil Resistors - SMD 1Kohms .01% TCR0.2 Non-Stocked
Min.: 1
Mult.: 1
: 25
No
1 kOhms 300 mW 87 V 0.01 % 1206 0.5 PPM / C - 55 C + 125 C 3216 FRSM AEC-Q200 Reel, Cut Tape, MouseReel