Thin Film Resistors - SMD

Results: 13,338
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD TNPW0603 5K6 0.1% T-13 E52 e3 1,026In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 5.6 kOhms 0.1 % 10 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD TNPW-0402 13.3K 0.1% T-9 RT7 5,715In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel TNPW 13.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 63 mW (1/16 W) 50 V
Vishay Thin Film Resistors - SMD TNPW0402 10K9 0.1% T-9 ET7 e3 6,406In Stock
Min.: 1
Mult.: 1

TNPW e3 10.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD 3.36K OHM .1% 25PPM 1/16W 7,990In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel TNPW 3.36 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 63 mW (1/16 W) 50 V
Vishay Thin Film Resistors - SMD TNPW0402 8K45 0.1% T-10 ET7 e3 5,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel 8.45 kOhms 0.1 % 15 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW-0402 240 0.1% T-9 RT7 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape, MouseReel TNPW 240 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 63 mW (1/16 W) 50 V
Vishay Thin Film Resistors - SMD TNPW-0603 30.5K 0.1% T-9 RT1 4,982In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW 30.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 100 mW (1/10 W) 75 V
Vishay Thin Film Resistors - SMD 626ohms .1% 25ppm 864In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TNPW e3 626 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.45 mm (0.018 in) - 55 C + 155 C 260 mW 150 V
Vishay Thin Film Resistors - SMD 14Kohms .1% 5,307In Stock
Min.: 1
Mult.: 1
Reel: 10,000
No
Reel, Cut Tape, MouseReel TNPW 14 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 63 mW (1/16 W) 50 V
Vishay Thin Film Resistors - SMD 200ohms .1% 25ppm 3,017In Stock
Min.: 1
Mult.: 1
Reel: 5,000
No
Reel, Cut Tape, MouseReel TNPW 200 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Vishay Thin Film Resistors - SMD 511ohms .1% 25ppm 4,960In Stock
Min.: 1
Mult.: 1
Reel: 5,000
No
Reel, Cut Tape, MouseReel TNPW 511 Ohms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 250 mW (1/4 W) 200 V
Vishay Thin Film Resistors - SMD 249ohms .1% 25ppm 9,968In Stock
Min.: 1
Mult.: 1
Reel: 10,000
No
Reel, Cut Tape, MouseReel TNPW 249 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 63 mW (1/16 W) 50 V
Vishay Thin Film Resistors - SMD 10Kohms .1% 25ppm 2,116In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Reel, Cut Tape, MouseReel TNPW 10 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C 520 mW 200 V
Vishay Thin Film Resistors - SMD 100 OHM 1% 50PPM 1/16W 8,790In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel TNPW 100 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 63 mW (1/16 W) 50 V
Vishay Thin Film Resistors - SMD TNPW0402 10R 1% T-9 ET7 e3 18,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel 10 Ohms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0402 1K0 1% T-2 ET7 e3 15,924In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel TNPW e3 1 kOhms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0402 2K23 0.1% T-9 ET7 E3 7,225In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape, MouseReel TNPW e3 2.23 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0402 45K9 0.1% T-9 ET7 e3 9,720In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape, MouseReel TNPW e3 45.9 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0402 56R 1% T-2 ET7 e3 9,995In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape, MouseReel 56 Ohms 1 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0402 887R 1% T-9 ET7 E3 9,980In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel 87 Ohms 1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0402 8K98 0.1% T-13 ET7 e3 5,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape, MouseReel TNPW e3 8.98 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C 130 mW 50 V
Vishay Thin Film Resistors - SMD TNPW0603 109K 0.1% T-9 ET1 e3 4,570In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW e3 109 kOhms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD TNPW0603 11K5 1% T-2 ET1 e3 4,385In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNPW e3 11.5 kOhms 1 % 50 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD 15 OHM .1% 25PPM 1/8W 3,094In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel TNP 15 Ohms 0.1 % 25 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V
Vishay Thin Film Resistors - SMD TNPW-0603 162K 0.1% T-9 R52 663In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel 162 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 210 mW 75 V