D/CRCW e3 Series Thick Film Resistors - SMD

Results: 7,240
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 23R7 1% ET6 E3 19,293In Stock
Min.: 1
Mult.: 1

D/CRCW e3 23.7 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 100 24K 1% EF4 e3 48,300In Stock
Min.: 1
Mult.: 1

D/CRCW e3 24 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 200 82K 5% EF4 e3 48,568In Stock
Min.: 1
Mult.: 1

D/CRCW e3 82 kOhms 100 mW (1/10 W) 5 % 200 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D10/CRCW0402 100 1K65 1% EF4 e3 48,047In Stock
Min.: 1
Mult.: 1

D/CRCW e3 1.65 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 12R 1% ET6 e3 19,996In Stock
Min.: 1
Mult.: 1

D/CRCW e3 12 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 2K43 1% ET6 e3 19,643In Stock
Min.: 1
Mult.: 1

D/CRCW e3 2.43 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD D11/CRCW0603 100 7K15 1% ET6 E3 19,700In Stock
Min.: 1
Mult.: 1

D/CRCW e3 7.15 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD CRCW2010 100 7R5 1% E02 e3 3,306In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape D/CRCW e3 7.5 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
Vishay Thick Film Resistors - SMD CRCW1218 200 4R7 5% ET9 e3 2,234In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape D/CRCW e3 4.7 Ohms 1 W 5 % 200 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.1 mm (0.122 in) 4.6 mm (0.181 in) 0.6 mm (0.024 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
Vishay Thick Film Resistors - SMD CRCW1218 100 56K 1% ET9 e3 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape D/CRCW e3 56 kOhms 1 W 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.1 mm (0.122 in) 4.6 mm (0.181 in) 0.6 mm (0.024 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
Vishay Thick Film Resistors - SMD CRCW2010 100 9R1 1% E02 E3 4,790In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape D/CRCW e3 9.1 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 400 V 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
Vishay Thick Film Resistors - SMD CRCW1218 100 36R 1% ET9 e3 3,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape D/CRCW e3 36 Ohms 1 W 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.1 mm (0.122 in) 4.6 mm (0.181 in) 0.6 mm (0.024 in) Automotive Grade Anti-Pulse Resistors AEC-Q200
Vishay Thick Film Resistors - SMD 1watt 10ohms 1% 20,641In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel D/CRCW e3 10 Ohms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.2 mm (0.126 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 681Kohms 1% 706,166In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 681 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 14Kohms 1% 631,628In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 14 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 2.1Kohms 1% 747,481In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 2.1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4W 12.4Kohms 1% 100ppm 449,951In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 12.4 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/4watt 120Kohms 1% 262,693In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 120 kOhms 250 mW (1/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1watt 10Kohms 1% 60,059In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape, MouseReel D/CRCW e3 10 kOhms 1 W 1 % 100 PPM / C - 55 C + 155 C 200 V 1218 (Reversed) 3246 (Reversed) 3.2 mm (0.126 in) 4.6 mm (0.181 in) 0.55 mm (0.022 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 2.61Kohms1% 1% 738,335In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 2.61 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 8.45Kohms 1% 769,349In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 8.45 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/10 Watt 56.2Kohms 1% 1,021,162In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel D/CRCW e3 56.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 2.05Kohms 1% 752,765In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 2.05 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 3Mohms 1% 699,050In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 3 MOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200
Vishay Thick Film Resistors - SMD 1/8 Watt 62Kohms 1% 626,826In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel D/CRCW e3 62 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 75 V 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) Automotive Grade AEC-Q200