805 Thin Film Resistors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
Susumu Thin Film Resistors - SMD Non-magnetic resistor, 0805, 25 ppm, 0.1%, 1k ohm
1,000On Order
Min.: 1
Mult.: 1

NRG 1 kOhms 0.001 25 PPM / C 805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD Non-magnetic resistor, 0805, 25 ppm, 0.1%, 10k ohm
1,000On Order
Min.: 1
Mult.: 1

NRG 10 kOhms 0.001 25 PPM / C 805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD Non-magnetic resistor, 0805, 25 ppm, 0.1%, 100k ohm
1,000On Order
Min.: 1
Mult.: 1

NRG 100 kOhms 0.001 25 PPM / C 805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD Non-magnetic resistor, 0805, 25 ppm, 0.1%, 20k ohm
1,000On Order
Min.: 1
Mult.: 1

NRG 20 kOhms 0.001 25 PPM / C 805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 125 mW (1/8 W) 150 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD RN 0805 75K 0.1% 10PPM 1KRL Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RN73 75 kOhms 0.10% 10 PPM / C 805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C 100 mW (1/10 W) 200 V