4020 Thick Film Resistors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features
Ohmite Thick Film Resistors - SMD 1500mW 25 Gohm 10% 250ppm 1,068In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 25 GOhms 1.5 W 10 % 250 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in)
Ohmite Thick Film Resistors - SMD 1500mW 50 Mohm 5% 50ppm 619In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 50 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 5 Gohm 5% 50ppm 997In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 5 GOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 10 Mohm 5% 50ppm 1,015In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 10 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 100 Mohm 5% 50ppm 824In Stock
1,000Expected 12/1/2027
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 100 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 10 Gohm 10% 50ppm 786In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 10 GOhms 1.5 W 10 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 5 Mohm 5% 50ppm 762In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 5 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 1 Mohm 5% 50ppm 70In Stock
784Expected 4/2/2027
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 1 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 2.5 Mohm 5% 50ppm 333In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 2.5 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 25 Mohm 5% 50ppm 519In Stock
1,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 25 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 500 Mohm 5% 50ppm 4In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel HVC 500 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in) High Voltage Wrap-Around Termination
Ohmite Thick Film Resistors - SMD 1500mW 250 Mohm 5% 50ppm Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel HVC 250 MOhms 1.5 W 5 % 50 PPM / C - 55 C + 155 C 4 kV 4020 10020 10.2 mm (0.402 in) 5.1 mm (0.201 in) 0.6 mm (0.024 in)
SEI Stackpole Thick Film Resistors - SMD 1GOhms 4020 14KV 1% Ultra-Hi Volt Sold Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 250
Mult.: 250
: 250

Reel UHVB 1 GOhms 1 % 100 PPM - 55 C + 150 C 16 kV 4020 10020 10.16 mm (0.4 in) 5.08 mm (0.2 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 2GOhms 4020 14KV 1% Ultra-Hi Volt Sold Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 250
Mult.: 250
: 250

Reel UHVB 2 GOhms 1 % 100 PPM - 55 C + 150 C 16 kV 4020 10020 10.16 mm (0.4 in) 5.08 mm (0.2 in) 0.76 mm (0.03 in) High Voltage