1608 Current Sense Resistors - SMD

Results: 2,820
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Panasonic Industry Current Sense Resistors - SMD 0603 94mOhm 1% Curr Sense AEC-Q200 3,124In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-L 94 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.51ohm 5% Curr Sense AEC-Q200 15,000In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 510 mOhms 100 mW (1/10 W) 5 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
TE Connectivity / Holsworthy Current Sense Resistors - SMD RLP73M 1J R068 1% 1K RL 767In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape RLP73 68 mOhms 125 mW (1/8 W) 1 % 400 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 0603 7.5ohm 1% Curr Sense AEC-Q200 3,458In Stock
10,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 7.5 Ohms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 0.11ohm 1% Curr Sense AEC-Q200 4,162In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 110 mOhms 100 mW (1/10 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 0603 52mOhm 5% Curr Sense AEC-Q200 4,870In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-L 52 mOhms 200 mW (1/5 W) 5 % 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/10watt .13ohms 5% 400ppm 19,866In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RCWL 130 mOhms 100 mW (1/10 W) 5 % 400 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt .22ohms 5% 400ppm 19,200In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RCWL 220 mOhms 100 mW (1/10 W) 5 % 400 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/10watt .075ohms 1% 3,330In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel WSL 75 mOhms 100 mW (1/10 W) 1 % 75 PPM / C 0603 1608 1.52 mm (0.06 in) 0.76 mm (0.03 in) 0.33 mm (0.013 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.287ohms 1% 200 PPM 15,847In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73 287 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/8 Watt, 700 mohm, 200 TCR 4,990In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel MFL 700 mOhms 125 mW (1/8 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 25 mohm, 100 TCR 7,843In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel MFL 25 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MFL, 0603 SIZE, 1/4 Watt, 80 mohm, 100 TCR 2,881In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel MFL 80 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.9 mm (0.035 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD RCWL-0603 .39 5% 400 3,890In Stock
Min.: 1
Mult.: 1
: 5,000
No
Reel, Cut Tape, MouseReel RCWL 390 mOhms 100 mW (1/10 W) 5 % 400 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD .33 OHM 1% 1/5W 13,468In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73 330 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 0603 .056ohm 1% 4,593In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel UCR 56 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.87 mm (0.034 in) 0.5 mm (0.02 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Susumu Current Sense Resistors - SMD 1/5W 39 Ohm 1% 0603 200ppm 45,702In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RL 39 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 125 C Thin Film 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.125W 0.010 OHM 1% 7,630In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LVM 10 mOhms 125 mW (1/8 W) 1 % 100 PPM / C 0603 1608 1.55 mm (0.061 in) 0.85 mm (0.033 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Foil 2 Terminal SMD/SMT
KOA Speer Current Sense Resistors - SMD 0.221ohms 1% 200 PPM 33,377In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73 221 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Ohmite Current Sense Resistors - SMD 0.005 ohm 1% 0.33W Current Sense 28,443In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LVT 5 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Ohmite Current Sense Resistors - SMD 0.01 ohm 1% 0.33W Current Sense 30,213In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel LVT 10 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT
Eaton Electronics Current Sense Resistors - SMD MSMA, 0603 SIZE, 1/4 Watt, 0 mohm, 3800 TCR Cu Metal AEC-Q 751In Stock
5,000Expected 14/9/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel MSMA 0 Ohms 250 mW (1/4 W) 5 % 3800 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.3 mm (0.012 in) - 55 C + 150 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.825ohms 1% 200 PPM 4,726In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73 825 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 0.453ohms 1% 200 PPM 2,840In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73 453 mOhms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 150 C Thick Film 2 Terminal SMD/SMT AEC-Q200
KOA Speer Current Sense Resistors - SMD 1/5W 2.4 Ohms 1% Anti-Sulfur AEC-Q200 4,140In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel SR73-RT 2.4 Ohms 200 mW (1/5 W) 1 % 200 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200