RMC Series Thick Film Resistors - SMD

Results: 12,311
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Kamaya Thick Film Resistors - SMD 0805 4K7 5% 99,249In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 4.7 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 47Kohms 5% 100,097In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 47 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 68R 5% 29,995In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 68 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 75R 5% 27,684In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 75 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 7K5 5% Lead Free 28,840In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 7.5 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 75K 5% Lead Free 17,500In Stock
Min.: 1
Mult.: 1

RMC 75 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 8K2 5% Lead Free 3,390In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 8.2 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 JUMP 93,281In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 0 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) Zero Ohm Jumpers AEC-Q200
Kamaya Thick Film Resistors - SMD 100 Ohms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 65,670In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 100 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 1K00 0.5% Lead Free 53,930In Stock
Min.: 1
Mult.: 1

RMC 1 kOhms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 1 kOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 328,850In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 1 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 10K0 0.5% Lead Free 51,739In Stock
Min.: 1
Mult.: 1

RMC 10 kOhms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 10K0 1% 68,075In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 10 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 100K 0.5% Lead Free 13,896In Stock
Min.: 1
Mult.: 1

RMC 100 kOhms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 1M00 0.5% Lead Free 4,514In Stock
Min.: 1
Mult.: 1

RMC 1 MOhms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 1 MOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 43,286In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 1 MOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 10K 1% 105,002In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 10 kOhms 125 mW (1/8 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 100K 1% 218,373In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 100 kOhms 125 mW (1/8 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 105K 1% 44,284In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 105 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 10R0 0.5% Lead Free 9,740In Stock
Min.: 1
Mult.: 1

RMC 10 Ohms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 10 Ohms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 250,670In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 10 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 11K0 0.5% Lead Free 14,495In Stock
Min.: 1
Mult.: 1

RMC 11 kOhms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 11K5 1% 84,555In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 11.5 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 120R 0.5% Lead Free 13,150In Stock
Min.: 1
Mult.: 1

RMC 120 Ohms 125 mW (1/8 W) 0.5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 120 kOhms 150 V 125 mW 1 % 0805 - 55 C / + 155 C 100 PPM / C 46,203In Stock
Min.: 1
Mult.: 1

RMC 120 kOhms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)