RMC Series Thick Film Resistors - SMD

Results: 12,311
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Kamaya Thick Film Resistors - SMD 0805 1K2 5% 32,544In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 1.2 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 12Kohms 5% 56,135In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 12 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 15R 5% 4,901In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 15 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 150R 5% 150,594In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 150 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 15K 5% 55,620In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 15 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 15M 5% Lead Free 13,335In Stock
Min.: 1
Mult.: 1

RMC 15 MOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 1.8K Ohms 5% 0805 80,829In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 1.8 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 20K 5% 86,903In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 20 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 220R 5% 104,713In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 220 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 31,037In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RMC 220 Ohms 125 mW (1/8 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012
Kamaya Thick Film Resistors - SMD 0805 2K2 5% 162,798In Stock
30,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 2.2 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 22K 5% 47,521In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 22 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 220K 5% 58,451In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 220 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 22M 5% 18,720In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 22 MOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 270R 5% 50,416In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 270 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 2R0 5% 19,598In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 2 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 2R2 5% 41,910In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 2.2 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 30R 5% 24,200In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 30 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 330R 5% 150,463In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 330 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 3K3 5% 32,363In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 3.3 kOhms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 3M6 1% Lead Free 19,887In Stock
Min.: 1
Mult.: 1

RMC 3.6 MOhms 125 mW (1/8 W) 1 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 390R 5% 51,590In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 390 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 3R3 5% Lead Free 64,955In Stock
Min.: 1
Mult.: 1
: 5,000
Reel, Cut Tape, MouseReel RMC 3.3 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in)
Kamaya Thick Film Resistors - SMD 0805 47R 5% 31,636In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 47 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 470R 5% 36,836In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel RMC 470 Ohms 125 mW (1/8 W) 5 % - 55 C + 155 C 150 V 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) AEC-Q200