0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 01005 2.2Kohms 1% Halogen-free 267In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 2.2 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 33.0ohms 1% Halogen-free 14,199In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 33 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 4.7Kohms 1% Halogen-free 7,585In Stock
20,000Expected 7/9/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 4.7 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 820ohms 1% Halogen-free 19,498In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 820 Ohms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 8.2Kohms 1% Halogen-free 7,165In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 8.2 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 150ohms 5% Halogen-free 16,350In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 150Kohms 5% Halogen-free 27,677In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 1ohm 5% Halogen free 35,448In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJXG 1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 2.2Kohms 5% Halogen-free 11,694In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 2.2 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 47ohms 5% Halogen-free 493In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 47 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 4.7Kohms 5% Halogen-free 27,030In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 4.7 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Thick Film Resistors - SMD 01005 47Kohms 5% Halogen-free 240In Stock
20,000Expected 5/10/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 47 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 0.031watts ZeroOhm 41,992In Stock
60,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 0 Ohms 30 mW (1/32 W) - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Zero Ohm Jumpers
Vishay Thick Film Resistors - SMD 01005 100Kohm 1% 250ppm 0.031watts 6,290In Stock
60,000Expected 20/11/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 100 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 100Kohm 5% 250ppm 0.031watts 16,556In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 100 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 100ohm 1% 250ppm 0.031watts 8,855In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 100 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 120ohms 1% 250ppm 0.031watts 6,984In Stock
60,000Expected 28/9/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 120 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 12Kohms 1% 250ppm 0.031watts 159In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 12 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 12.1Kohms 1% 250ppm 0.031watts 24,248In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 12.1 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 1Kohm 1% 250ppm 0.031watts 24,842In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 1 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 1Kohm 5% 250ppm 0.031watts 32,123In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 1 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 1m ohm 1% 250ppm 0.031watts 11,714In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 1 MOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 200ohms 1% 250ppm 0.031watts 22,281In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 200 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 20Kohms 1% 250ppm 0.031watts 59,887In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 20 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 220ohms 1% 250ppm 0.031watts 11,680In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel CRCW01005 e3 220 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose