0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 51kOhms 1/32W 0100 1% 3,044In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 51 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 560Ohms 1/32W 0100 1% 19,810In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 560 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 56kOhms 1/32W 0100 1% 13,687In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 56 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 56.2Ohms 1/32W 0100 1% 20,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 56.2 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 57.6kOhms 1/32W 0100 1% 19,840In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 57.6 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.1kOhms 1/32W 0100 1% 20,113In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 5.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 5.6 kOhms 30 mW 1005 1% 2,237In Stock
20,000Expected 27/10/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 5.6 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 60.4kOhms 1/32W 0100 1% 12,446In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 60.4 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 60.4Ohms 1/32W 0100 1% 17,610In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 60.4 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 61.9kOhms 1/32W 0100 1% 13,098In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 61.9 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 620 Ohms 30 mW 1005 1% 13,158In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 620 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 62kOhms 1/32W 0100 1% 16,090In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 62 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 634kOhms 1/32W 0100 1% 9,700In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 634 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 680 Ohms 30 mW 1005 1% 1,201In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 680 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 681Ohms 1/32W 0100 1% 4,321In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 681 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 68 Ohms 30 mW 1005 1% 7,335In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 68 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 6.04kOhms 1/32W 0100 1% 805In Stock
20,000Expected 10/11/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 6.04 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 6.34kOhms 1/32W 0100 1% 17,500In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 6.34 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 6.2Ohms 1/32W 0100 1% 16,620In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 6.2 Ohms 30 mW (1/32 W) 1 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 71.5Ohms 1/32W 0100 1% 20,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 71.5 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 750kOhms 1/32W 0100 1% 3,250In Stock
20,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 750 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 750 Ohms 30 mW 1005 1% 16,456In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 750 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 75kOhms 1/32W 0100 1% 13,473In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 75 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 768Ohms 1/32W 0100 1% 19,753In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 768 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 787Ohms 1/32W 0100 1% 8,800In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 787 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability