1812 100 Ohms Thick Film Resistors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Thick Film Resistors - SMD 1812 100ohms 1% Anti-Sulfur 6,093In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-S 100 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Royalohm 181207J0101T4E
Royalohm Thick Film Resistors - SMD RMC 1812 3/4W 5% T/R-4000 4,000In Stock
Min.: 4,000
Mult.: 4,000
: 4,000

Reel 100 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination
Panasonic Thick Film Resistors - SMD 1812 100ohms 5% AEC-Q200 31,073In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-xY 100 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) Automotive Grade AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 1% 100ohm Anti-Sulfur AEC-Q200 1,288In Stock
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 100 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 100ohms 1% AEC-Q200 3,804In Stock
10,000Expected 3/7/2026
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-1xNF 100 Ohms 750 mW (3/4 W) 1 % 100 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.5 mm (0.02 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 0.5% 100ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel ERJ-S 100 Ohms 750 mW (3/4 W) 0.5 % 100 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 100ohms 5% Anti-Sulfur Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape ERJ-S 100 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 0.5% 100ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 100 Ohms 750 mW (3/4 W) 0.5 % 100 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
Panasonic Thick Film Resistors - SMD 1812 5% 100ohm Anti-Sulfur AEC-Q200 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape, MouseReel ERJ-U 100 Ohms 750 mW (3/4 W) 5 % 200 PPM / C - 55 C + 155 C 200 VDC 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Welwyn Components / TT Electronics Thick Film Resistors - SMD 3/4W 100 Ohm 1% Non-Stocked
Min.: 24,000
Mult.: 4,000
: 4,000

Reel GWCR 100 Ohms 750 mW (3/4 W) 1 % 200 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in)
Royalohm 1812W2J0101T4E
Royalohm Thick Film Resistors - SMD RMC 1812 1/2W 5% T/R-4000 Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

Reel 100 Ohms 750 mW (3/4 W) 5 % 100 PPM / C - 55 C + 155 C 200 V 1812 4532 4.5 mm (0.177 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) General Purpose Wrap-Around Termination