KYOCERA AVX RF Inductors - SMD

Results: 597
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 4.7nH 5% 7,867In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0402 (1208 metric) Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 15 4.7 GHz Standard 1.19 mm 0.66 mm 0.64 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 12nH 2% 2,297In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
Thin Film 0805 (2012 metric) Unshielded 12 nH 2 % 1.5 A 200 mOhms - 55 C + 125 C 40 2.4 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 18.5nH 5% AIR CORE 5In Stock
Min.: 1
Mult.: 1
Reel: 500

Wirewound 3.05 mm x 3.18 mm x 3.68 mm Unshielded 18.5 nH 5 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH 4,590In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0402 (1005 metric) Unshielded 2.2 nH 0.05 nH 400 mA 200 mOhms 15 15 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 1,715In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Unshielded 39 nH 5 % 3 A 4.4 mOhms - 40 C + 125 C 100 2.1 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD AIR CORE INDUCTORS 970In Stock
Min.: 1
Mult.: 1
Reel: 500

Unshielded 17.5 nH 2 % 4 A 4.5 mOhms - 40 C + 125 C 100 2.2 GHz Standard 6.86 mm 3.05 mm 3.18 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 0.47uH 10% Broadband Inductor 45In Stock
600On Order
Min.: 1
Mult.: 1
Ultra Broadband Inductor 2.032 mm x 2.667 mm x 3.226 mm Unshielded 470 nH 10 % 815 mA 190 mOhms - 55 C + 125 C Standard 3.226 mm 2.032 mm 2.67 mm 506WLS Cut Tape
KYOCERA AVX RF Inductors - SMD 2.2nH 19,567In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 7 18 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.3NH 150MA 1 Ohm 20 1 36,045In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 150 mA 1 Ohms - 55 C + 125 C 7 13 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 0.82nH 23,919In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0201 (0603 metric) Unshielded 820 pH 0.05 nH 400 mA 200 mOhms - 55 C + 125 C 8 28 GHz Standard 0.6 mm 0.325 mm 0.225 mm Accu-L Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.8nH 8,024In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0402 (1005 metric) Unshielded 1.8 nH 0.1 nH 400 mA 200 mOhms - 55 C + 125 C 18 16 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.2nH +/-0.1nH Tol. 0402 SMD 7,292In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0402 (1005 metric) Unshielded 2.2 nH 0.1 nH 400 mA 200 mOhms - 55 C + 125 C 15 15 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH 5,593In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Thin Film 0402 (1005 metric) Unshielded 3.9 nH 0.1 nH 250 mA 450 mOhms - 55 C + 125 C 13 8 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 2% 0603 SMD Hig h Q RF 9,257In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Thin Film 0603 (1608 metric) Unshielded 10 nH 2 % 300 mA 450 mOhms - 55 C + 125 C 28 3.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 6,069In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.9nH CASE SIZE 0603 5,319In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Thin Film 0603 (1608 metric) Unshielded 3.9 nH 0.2 nH 500 mA 120 mOhms - 55 C + 125 C 25 6.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 7,395In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Thin Film 0603 (1608 metric) Unshielded 4.7 nH 0.2 nH 500 mA 150 mOhms - 55 C + 125 C 23 5.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 0603 5% 3,995In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic LCWC Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 5,785In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX AL023538NGTS
KYOCERA AVX RF Inductors - SMD 538 NH 2% 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Air Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.47uH 10% Broadband Inductor 27In Stock
100Expected 19/5/2026
Min.: 1
Mult.: 1
Ultra Broadband Inductor 3.378 mm x 2.972 mm x 6.223 mm Unshielded 1.47 uH 10 % 694 mA 330 mOhms - 55 C + 125 C Standard 6.223 mm 3.378 mm 2.972 mm 506WLS Cut Tape
KYOCERA AVX RF Inductors - SMD 100nH 5% AIR CORE 1,782In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 100 nH 5 % 1.7 A 12.3 mOhms - 40 C + 125 C 100 1.2 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 56nH 5% AIR CORE 2,643In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 3.81 mm x 4.2 mm x 4.83 mm Unshielded 56 nH 5 % 3 A 6.2 mOhms - 40 C + 125 C 100 1.5 GHz Standard 4.83 mm 3.81 mm 4.2 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.65nH 10% AIR CORE 3,610In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1.42 mm x 1.37 mm x 2.21 mm Unshielded 1.65 nH 10 % 1.6 A 4 mOhms - 40 C + 125 C 100 10 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 3.85nH 2% AIR CORE 3,780In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1.42 mm x 1.37 mm x 2.21 mm Unshielded 3.85 nH 2 % 1.6 A 6 mOhms - 40 C + 125 C 100 7.5 GHz Standard 2.21 mm 1.42 mm 1.37 mm Air AL Reel, Cut Tape, MouseReel