Pulse CD Series RF Inductors - SMD

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Pulse Electronics RF Inductors - SMD SMD IND 10,818In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 27 nH 2 % 1 A 110 mOhms - 40 C + 125 C 55 1.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 11,711In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 22 nH 2 % 1 A 120 mOhms - 40 C + 125 C 55 1.8 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,343In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 220 nH 2 % 500 mA 840 mOhms - 40 C + 125 C 45 625 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 1,884In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 47 nH 2 % 1 A 80 mOhms - 40 C + 125 C 65 1.2 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD SMD IND 2,608In Stock
Min.: 1
Mult.: 1
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 68 nH 2 % 1 A 70 mOhms - 40 C + 125 C 65 1.1 GHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 10nH 2% Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 10 nH 20 % 1 A 90 mOhms 50 4.1 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 150 nH 2 % 580 mA 160 mOhms - 40 C + 125 C 45 625 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 470 nH 20 % 420 mA 1.19 Ohms 45 450 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 560 nH 2 % 310 mA 1.33 Ohms 45 415 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 11 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 82 nH 2 % 1 A 140 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD 100nH 2% Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 100 nH 20 % 650 mA 150 mOhms 60 900 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD 1000nH 2% Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1 uH 20 % 120 mA 1.9 Ohms 35 260 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 12 nH 20 % 1 A 90 mOhms 50 3.3 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 120 nH 2 % 650 mA 630 mOhms - 40 C + 125 C 60 950 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1.2 uH 20 % 310 mA 2 Ohms 35 250 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1.5 uH 20 % 330 mA 2.3 Ohms 28 200 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 17.8 nH 20 % 1 A 110 mOhms 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 4,800
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 17.8 nH 10 % 1 A 110 mOhms 50 2.5 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 180 nH 20 % 620 mA 770 mOhms 45 650 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 1.7929 uH 20 % 300 mA 2.6 Ohms 28 160 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD 2200nH 2% Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 2.2 uH 20 % 280 mA 2.8 Ohms 28 80 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked Lead-Time 16 Weeks
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Multilayer 1008 (2520 metric) Unshielded 270 nH 2 % 500 mA 910 mOhms - 40 C + 125 C 45 525 MHz Standard 2.92 mm 2.79 mm 2.29 mm Ceramic CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 2.7 uH 20 % 290 mA 3.2 Ohms 22 90 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 33 nH 20 % 1 A 140 mOhms 60 1.6 GHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
Min.: 6,400
Mult.: 1,600
Reel: 1,600

Wirewound 2.92 mm x 2.79 mm Unshielded 330 nH 20 % 450 mA 1.05 Ohms 45 500 MHz Standard 2.92 mm 2.79 mm 2.29 mm CD Reel