Pulse CD Series RF Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Length Width Height Series Packaging
Pulse Electronics RF Inductors - SMD SMD INDUCTOR 5.6nH 5% TOL 3,000Stock Available
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Wirewound 1.19 mm x 0.66 mm Unshielded 5.6 nH 5 % 760 mA 83 mOhms 23 5.8 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 10 nH 2 % 480 mA 23 mOhms 21 3.9 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 10 nH 10 % 480 mA 3 Ohms 21 3.9 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 11 nH 2 % 640 mA 120 mOhms 26 3.68 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 11 nH 5 % 640 mA 120 mOhms 26 3.68 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 11 nH 10 % 640 mA 120 mOhms 26 3.68 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 12 nH 2 % 640 mA 120 mOhms 26 3.6 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 12 nH 10 % 640 mA 120 mOhms 26 3.6 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 120 nH 10 % 90 mA 2.7 Ohms 14 1.52 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 15 nH 2 % 560 mA 172 mOhms 26 3.28 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 15 nH 5 % 560 mA 172 mOhms 26 3.28 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 19 nH 2 % 480 mA 202 mOhms 26 3.04 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 19 nH 5 % 480 mA 202 mOhms 26 3.04 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 19 nH 10 % 480 mA 202 mOhms 26 3.04 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 23 nH 2 % 400 mA 214 mOhms 26 2.72 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 23 nH 10 % 400 mA 214 mOhms 26 2.72 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 27 nH 10 % 400 mA 298 mOhms 26 2.48 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 33 nH 2 % 350 mA 350 mOhms 24 2.35 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 33 nH 10 % 350 mA 350 mOhms 24 2.35 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 36 nH 5 % 320 mA 403 mOhms 26 2.32 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 36 nH 10 % 320 mA 403 mOhms 26 2.32 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 3.3 nH 10 % 840 mA 66 mOhms 20 6 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 3.6 nH 10 % 840 mA 66 mOhms 20 6 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked
No
Wirewound 1.19 mm x 0.66 mm Unshielded 40 nH 2 % 320 mA 438 mOhms 26 2.24 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel
Pulse Electronics RF Inductors - SMD SMD IND Non-Stocked

Wirewound 1.19 mm x 0.66 mm Unshielded 40 nH 10 % 320 mA 438 mOhms 26 2.24 GHz 1.19 mm 0.66 mm 0.61 mm CD Reel