1210 RF Inductors - SMD

Results: 2,984
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale RF Inductors - SMD .15uH 10% 2,940In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 150 nH 10 % 548 mA 250 mOhms - 55 C + 125 C 30 450 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .33uH 10% 3,593In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 330 nH 10 % 453 mA 400 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 13,314In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 270 mA 750 mOhms - 55 C + 145 C 25 125 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210-H 10 UH 5%, AEC-Q200 13,819In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 500 mA 480 mOhms 620 mA - 55 C + 150 C 12 30 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite AEC-Q200 B82422H Reel, Cut Tape
Vishay / Dale RF Inductors - SMD 2.2uh 5% 2,562In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Unshielded 2.2 uH 5 % 320 mA 1 Ohms 320 MHz Standard 3.2 mm 2.49 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.2uH 10% 2,394In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 10 % 320 mA 1 Ohms - 55 C + 125 C 30 75 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 8.2uH 10% 3,839In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Shielded 8.2 uH 10 % 195 mA 1.65 Ohms - 55 C + 125 C 30 35 MHz Standard 3.2 mm 2.49 mm 2.21 mm Iron ISC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 47uH 2.132ohms 180mA Wound Ferrite 160,973In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 180 mA 1.64 Ohms - 40 C + 105 C 15 14 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 1 UH 5%, AEC-Q200 9,980In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 400 mA 600 mOhms - 55 C + 125 C 30 300 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
Vishay / Dale RF Inductors - SMD .56uH 10% 4,000In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 560 nH 10 % 450 mA 550 mOhms - 55 C + 125 C 30 180 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 10 UH 5%, AEC-Q200 17,687In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 10 uH 5 % 150 mA 2.1 Ohms - 55 C + 125 C 27 30 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 240mohms 900mA 125C Wound Ferrite 165,183In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.012 UH 10%,AECQ200 12,434In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 12 nH 10 % 700 mA 100 mOhms - 55 C + 145 C 25 3.5 GHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 145mA 10% 1210 SMD, AEC-Q200 8,410In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 680 nH 10 % 145 mA 2.4 Ohms - 55 C + 145 C 22 280 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic AEC-Q200 B82422A Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2uH 138mohms 1.2A 125C Wound Ferrite 129,781In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 20 % 770 mA 130 mOhms - 40 C + 105 C 10 68 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite NLCV-EFR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7uH 0.2ohms 900mA 3.2x2.5mm AEC-Q200 95,426In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 20 % 620 mA 200 mOhms - 40 C + 105 C 15 46 MHz Standard 3.2 mm 2.5 mm 2.4 mm Ferrite AEC-Q200 NLCV-EFRD Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22uH 140mA 10% 1210 SMD, AEC-Q200 61,658In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 22 uH 10 % 140 mA 2.65 Ohms - 55 C + 145 C 27 16 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422A Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .27uH 10% 3,450In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 270 nH 10 % 456 mA 360 mOhms - 55 C + 125 C 30 320 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 3.3uH 10% 3,785In Stock
Min.: 1
Mult.: 1
: 2,000

Molded 1210 (3225 metric) Shielded 3.3 uH 10 % 270 mA 1.1 Ohms - 55 C + 125 C 30 60 MHz Standard 3.2 mm 2.49 mm 2.21 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 10% 2,644In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 1.5 uH 10 % 370 mA 850 mOhms - 55 C + 125 C 30 85 MHz Standard 3.2 mm 2.49 mm 2.21 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1210 4,7 UH 5% 9,440In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 220 mA 1.5 Ohms - 55 C + 125 C 30 50 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel, Cut Tape
Bourns RF Inductors - SMD 33uH 5% 12,768In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 33 uH 5 % 70 mA 5.6 Ohms - 55 C + 105 C 30 17 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 5% 16,900In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 120 uH 5 % 70 mA 11 Ohms - 55 C + 105 C 20 10 MHz Standard 2.9 mm 2.5 mm 2.2 mm Ferrite PM1210 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 47uH 5% 1,925In Stock
Min.: 1
Mult.: 1
: 2,000
No
Molded 1210 (3225 metric) Shielded 47 uH 5 % 100 mA 8 Ohms - 55 C + 125 C 30 13 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 12uH 10% 1,246In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 1210 (3225 metric) Unshielded 12 uH 10 % 173 mA 2.5 Ohms - 55 C + 125 C 30 30 MHz Standard 3.2 mm 2.49 mm 2.21 mm Ferrite IMC Reel, Cut Tape, MouseReel