0805 RF Inductors - SMD

Results: 2,742
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1,675In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0805 1800nH Unshld 5% 370mA 980mOhms 3,066In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 1.8 uH 5 % 370 mA 980 mOhms - 40 C + 85 C 20 300 MHz Standard 2.29 mm 1.73 mm 1.52 mm Ferrite 0805AF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 8.2nH 2,657In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 8.2 nH 0.5 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.5nH 2000mA 0805 DC =0.05ohm 4,759In Stock
Min.: 1
Mult.: 1
: 3,000

0805 (2012 metric) 1.5 nH Accu-L Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7uH RDC=1.60Ohms 530mA 11,999In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 4.7 uH 5 % 530 mA 1.6 Ohms 530 mA - 40 C + 105 C 20 70 MHz Standard 2.4 mm 1.72 mm 1.52 mm Ferrite BWLS Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 680NH 2% 7,656In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) Unshielded 680 nH 2 % 190 mA 1.7 Ohms - 55 C + 125 C 23 300 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
Coilcraft RF Inductors - SMD 0805 56nH Unshld 5% 0.95A 122mOhms 5,163In Stock
Min.: 1
Mult.: 1
: 2,000

0805 (2012 metric) Unshielded 56 nH 5 % 950 mA 122 mOhms - 40 C + 125 C 100 1.815 GHz Standard 2.21 mm 1.73 mm 1.55 mm Ceramic 0805HP Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8.2 NH 5% 25,840In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2015 metric) Unshielded 8.2 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 50 4.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 39nH 600mA 5% 2.3x1.7mm SMD 7,776In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 65 2.1 GHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0805 470NH 2% 38,699In Stock
Min.: 1
Mult.: 1
: 3,000

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % 190 mA 1.9 Ohms - 55 C + 125 C 30 650 MHz Standard 2 mm 1.3 mm 1.4 mm Ceramic B82498F Reel, Cut Tape
KYOCERA AVX RF Inductors - SMD 5.6nH 1500mA 0805 DC =0.10ohm 3,009In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 5.6 nH 0.2 nH 1.5 A 100 mOhms - 55 C + 125 C 50 4.6 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 6.8nH 2,590In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 5% 27,796In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2015 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 55 C + 125 C 50 3.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 117,538In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2015 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 55 C + 125 C 60 2 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH 2000mA 0805 DC =0.08ohm 3,839In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0805 (2012 metric) Unshielded 2.7 nH 0.5 nH 2 A 80 mOhms - 55 C + 125 C 42 10 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 20nH 0.5A 220m? 1,797In Stock
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 20 nH 10 % 500 mA 220 mOhms - 40 C + 125 C 55 2.6 GHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 510nH 0.24A 1900m? 3,542In Stock
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 510 nH 2 % 240 mA 1.9 Ohms - 40 C + 125 C 23 365 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 30nH 1.2A 95m? 1,600In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2317 metric) Unshielded 30 nH 10 % 1.2 A 95 mOhms - 40 C + 125 C 65 1.95 GHz Standard 2.29 mm 1.73 mm 1.52 mm Ceramic AISC-Q0805HQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2200nH 0.16A 2700m? 1,723In Stock
2,000Expected 29/12/2026
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 2.2 uH 2 % 160 mA 2.7 Ohms - 40 C + 125 C 16 60 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 160nH 0.4A 600m? 3,327In Stock
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 160 nH 2 % 400 mA 600 mOhms - 40 C + 125 C 50 870 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1000nH 0.17A 2500m? 1,832In Stock
2,000Expected 1/9/2026
Min.: 1
Mult.: 1
: 2,000

Ceramic Wirewound RF Inductor 0805 (2317 metric) Unshielded 1 uH 5 % 170 mA 2.5 Ohms - 40 C + 125 C 20 100 MHz Standard 2.29 mm 1.73 mm 1.52 mm AISC-Q0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 4.7nH 2,958In Stock
Min.: 1
Mult.: 1
: 3,000
No
Thin Film 0805 (2012 metric) Unshielded 4.7 nH 0.5 nH 1.5 A 100 mOhms - 55 C + 125 C 43 5.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm 0603, 0805 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.82uH 5% 2K RL 32,254In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 820 nH 5 % 180 mA 2.35 Ohms - 40 C + 125 C 23 200 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel
Sumida RF Inductors - SMD RF Chip Inductor SMD 560nH 0805 5% Tol 8,238In Stock
Min.: 1
Mult.: 1
: 3,000

RF Choke 0805 (2012 metric) Unshielded 560 nH 5 % 100 mA 3.2 Ohms - 55 C + 125 C 35 600 MHz Standard 2.2 mm 1.4 mm 1.42 mm Ceramic 5508 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy RF Inductors - SMD 3650 2A 0.27uH 5% 2K RL 14,172In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0805 (2012 metric) Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.29 mm 1.73 mm 1.52 mm 3650 Reel, Cut Tape, MouseReel