0603 1608 RF Inductors - SMD

Results: 3,426
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics RF Inductors - SMD 120nH 1100mA AEC-Q200 22,624In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 1.2 GHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 470nH 500mA AEC-Q200 11,183In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 470 nH 5 % 500 mA 450 mOhms - 40 C + 125 C 555 MHz 1.6 mm 1.6 mm 0.8 mm Ferrite AEC-Q200 LQW18CN_H Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 3300nH Unshld 5% 110mA 9.1Ohms 4,280In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 3.3 uH 5 % 110 mA 9.1 Ohms - 40 C + 125 C 18 135 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 5% 31,330In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 33 nH 5 % 500 mA 540 mOhms - 40 C + 85 C 12 1.7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 22 NH 5% 48,797In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 22 nH 5 % 500 mA 500 mOhms - 40 C + 85 C 12 2.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 10,614In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD 63,485In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 4.7nH 800mA 5% 1.6x0.8mm SMD 13,823In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 4.7 nH 5 % 800 mA 100 mOhms - 55 C + 150 C 14 7 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.5nH 1500mA 0.3nH 1.6x0.8mm SMD 51,397In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 1.5 nH 0.3 nH 1.5 A 30 mOhms - 55 C + 150 C 8 13 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 22 NH 2% 17,897In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
TDK RF Inductors - SMD 220nH 110mA 5% 1.6x0.8mm SMD 10,322In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 220 nH 5 % 110 mA 7 Ohms - 55 C + 150 C 4 1.3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 2.2 NH +-.3NH 70,424In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.1 A 100 mOhms - 40 C + 85 C 12 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Air LQG Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.025 A 600.00 mOhm 74,196In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 1 uH 10 % 25 mA 600 mOhms - 55 C + 125 C 35 125 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite AIML-0603 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 1.2nH 5,706In Stock
Min.: 1
Mult.: 1
: 3,000

Thin Film 0603 (1608 metric) Unshielded 1.2 nH 0.2 nH 1 A 40 mOhms - 55 C + 125 C 49 10 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 68nH 230mA 5% 1.6x0.8mm SMD 33,027In Stock
Min.: 1
Mult.: 1
: 4,000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 230 mA 1.3 Ohms - 55 C + 150 C 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD 55,277In Stock
Min.: 1
Mult.: 1
: 4,000

0603 (1608 metric) 82 nH 5 % 220 mA 1.5 Ohms 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1608 110nH Unshld 5% 1.6A 60mOhms 5,504In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 110 nH 5 % 1.6 A 60 mOhms - 40 C + 85 C 15 1.23 GHz Standard 1.8 mm 1.12 mm 0.91 mm Ferrite 0603AF Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 0603 1500nH Unshld 5% 150mA 4.1Ohms 3,747In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0603 (1608 metric) Unshielded 1.5 uH 5 % 150 mA 4.1 Ohms - 40 C + 125 C 15 190 MHz Standard 1.8 mm 1.19 mm 0.94 mm Ceramic 0603HL Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 5.6nH 5.3% 51,982In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Unshielded 5.6 nH 0.3 nH 300 mA 180 mOhms - 55 C + 125 C 10 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 10uH 2MHz 20% 1608 AEC-Q200 35,332In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 10 uH 20 % 250 mA 1.05 Ohms 90 mA - 55 C + 150 C Flexible (Soft) 1.6 mm 0.8 mm 0.95 mm Ferrite AEC-Q200 KLZ-HR Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 200mA, 0.1 H, 350mO 34,104In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 100 nH 10 % 200 mA 350 mOhms - 55 C + 125 C 15 600 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .47 UH 5% 97,078In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 470 nH 5 % 100 mA 950 mOhms - 55 C + 125 C 15 260 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .56 UH 5% 114,874In Stock
Min.: 1
Mult.: 1
: 4,000

Multilayer 0603 (1608 metric) Shielded 560 nH 5 % 100 mA 1.05 Ohms - 55 C + 125 C 15 230 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite MLF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 10nH 1% 2,382In Stock
Min.: 1
Mult.: 1
: 3,000
No
Thin Film 0603 (1608 metric) Unshielded 10 nH 1 % 300 mA 450 mOhms - 55 C + 125 C 28 3.5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 5.6nH 13,590In Stock
Min.: 1
Mult.: 1
: 3,000
No
Thin Film 0603 (1608 metric) Unshielded 5.6 nH 0.2 nH 300 mA 250 mOhms - 55 C + 125 C 26 5 GHz Standard 1.6 mm 0.81 mm 0.61 mm 0603, 0805 Reel, Cut Tape, MouseReel