0402 1005 RF Inductors - SMD

Results: 5,040
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
KYOCERA AVX RF Inductors - SMD 2.7nH 250mA DCR=250mOhms Tol=0.05nH Term=Sn100 AEC-Q200 3,732In Stock
Min.: 1
Mult.: 1
: 5,000

0402 (1005 metric) 2.7 nH 0.05 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 470nH Unshld 5% 160mA 2.67 Ohms 5,659In Stock
Min.: 1
Mult.: 1
: 2,000

0402 (1005 metric) Unshielded 470 nH 5 % 160 mA 2.67 Ohms - 40 C + 125 C 11 220 MHz Standard 1.22 mm 0.79 mm 0.56 mm Ceramic 0402HL Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 82nH Unshld 2% 370mA 1.057 Ohms 4,508In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0402 (1005 metric) Unshielded 82 nH 2 % 370 mA 1.06 Ohms - 40 C + 125 C 51 2.86 GHz Standard 1.11 mm 0.66 mm 0.65 mm Ceramic AEC-Q200 DC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 150nH 5% 0.45ohm 350mA 16,151In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 150 nH 5 % 450 mA 450 mOhms 450 mA - 55 C + 125 C 15 600 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 nH 0.960 A 70.00 mOhm 18,430In Stock
Min.: 1
Mult.: 1
: 10,000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 2.2 nH 5 % 960 mA 70 mOhms 18 10.8 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH S-HQ SMD RF IND 48,990In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 2 % 550 mA 160 mOhms - 55 C + 125 C 23 4.9 GHz Standard 1 mm 0.5 mm 0.6 mm Ceramic MHQ-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD .1 UH 5% 72,202In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Shielded 100 nH 5 % 180 mA 510 mOhms - 55 C + 125 C 10 880 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI Thinfilm 5.6nH 280mA .7Ohm 18,415In Stock
Min.: 1
Mult.: 1
: 10,000

Thin Film 0402 (1005 metric) Shielded 5.6 nH 2 % 280 mA 700 mOhms - 40 C + 125 C 13 6 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 1.2nH StdQ SMD RF IND 97,536In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 1.2 nH 0.1 nH 1 A 100 mOhms - 55 C + 125 C 7 11.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 56nH Unshld 5% 1A 95mOhms 3,440In Stock
Min.: 1
Mult.: 1
: 2,000

0402 (1005 metric) Unshielded 56 nH 5 % 1 A 95 mOhms - 40 C + 85 C 1.9 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 2.7nH +/-0.1nH Tol. SMD 0402 30,428In Stock
Min.: 1
Mult.: 1
: 5,000

Thin Film 0402 (1005 metric) Unshielded 2.7 nH 0.1 nH 250 mA 250 mOhms - 55 C + 125 C 15 9.5 GHz Standard 1 mm 0.58 mm 0.35 mm L0402 Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-TCI 0402 2.2nH20% 440mA DCR=300mOhms 18,377In Stock
Min.: 1
Mult.: 1
: 10,000

Thin Film 0402 (1005 metric) Shielded 2.2 nH 20 % 440 mA 300 mOhms - 40 C + 125 C 13 8 GHz Standard 1 mm 0.5 mm 0.32 mm WE-TCI Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0402 8.2nH StdQ SMD RF IND 56,958In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 8.2 nH 3 % 500 mA 300 mOhms - 55 C + 125 C 8 4 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic MLG Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.082uH 5% 0.39ohm 850mA 14,087In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 82 nH 5 % 850 mA 390 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.18uH 5% 0.78ohm 500mA 16,324In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 180 nH 5 % 500 mA 780 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1005 200nH Unshld 5% 400mA 440mOhms 8,439In Stock
Min.: 1
Mult.: 1
: 2,000

Wirewound 0402 (1005 metric) Unshielded 200 nH 5 % 400 mA 440 mOhms - 40 C + 85 C 1 GHz Standard 1.12 mm 0.66 mm 0.66 mm Ferrite 0402AF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820 NH 5% 48,517In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Shielded 820 nH 5 % 40 mA 590 mOhms - 55 C + 125 C 30 320 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite MLF Reel, Cut Tape
TDK RF Inductors - SMD 0402 0.47uH 5% AEC-Q200 15,663In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Shielded 470 nH 5 % 120 mA 1.5 Ohms - 55 C + 125 C 15 300 MHz Standard 1 mm 0.5 mm 0.5 mm Ferrite AEC-Q200 MLF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 0402 0.091uH 5% 0.351ohm 900mA 15,048In Stock
Min.: 1
Mult.: 1
: 10,000

NFC Inductor 0402 (1005 metric) Shielded 91 nH 5 % 900 mA 351 mOhms - 55 C + 125 C 14 Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 3.9 NH 2% 29,435In Stock
Min.: 1
Mult.: 1
: 10,000

Ceramic Wirewound RF Inductor 0402 (1005 metric) Unshielded 3.9 nH 2 % 840 mA 66 mOhms 20 6 GHz Standard 1.1 mm 0.6 mm 0.66 mm Ceramic AISC-0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.3A 700m? 9,936In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 22 nH 5 % 300 mA 700 mOhms - 55 C + 125 C 8 1.9 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27nH 0.3A 800m? 9,813In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 27 nH 5 % 300 mA 800 mOhms - 55 C + 125 C 8 1.7 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33nH 0.2A 900m? 9,890In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Ceramic Chip Inductor 0402 (1005 metric) Shielded 33 nH 3 % 200 mA 900 mOhms - 55 C + 125 C 8 1.6 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AIMC-Q0402 Reel, Cut Tape
Murata Electronics RF Inductors - SMD 24 NH 2% 17,451In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer 0402 (1005 metric) Unshielded 24 nH 2 % 230 mA 1.2 Ohms - 55 C + 125 C 20 2 GHz Standard 1 mm 0.6 mm 0.5 mm Air AEC-Q200 LQG15WH_02 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 36,818In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 13 nH 5 % 430 mA 210 mOhms - 55 C + 125 C 25 5 GHz Standard 1 mm 0.6 mm 0.5 mm AEC-Q200 LQW15AN_Z Reel, Cut Tape, MouseReel