5115 RF inductors - Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
Delevan RF inductors - Leaded 20uH 1% 2.5ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 20 uH 1 % 195 mA 2.5 Ohms 75 30 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 16uH 5% 1.8ohm MoldUnshield Coil TH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
Molded Axial Unshielded 16 uH 5 % 230 mA 1.8 Ohms 70 38 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 20uH 2% 2.5ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 20 uH 2 % 195 mA 2.5 Ohms 75 30 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 16uH 1% 1.8ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 16 uH 1 % 230 mA 1.8 Ohms 70 38 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 20uH 5% 2.5ohm MoldUnshield Coil TH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
Molded Axial Unshielded 20 uH 5 % 195 mA 2.5 Ohms 75 30 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 20uH 3% 2.5ohm MoldUnshield Coil TH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
Molded Axial Unshielded 20 uH 3 % 195 mA 2.5 Ohms 75 30 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 16uH 3% 1.8ohm MoldUnshield Coil TH Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
Molded Axial Unshielded 16 uH 3 % 230 mA 1.8 Ohms 70 38 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel
Delevan RF inductors - Leaded 16uH 2% 1.8ohm MoldUnshield Coil TH Non-Stocked
No
Molded Axial Unshielded 16 uH 2 % 230 mA 1.8 Ohms 70 38 MHz Standard PCB Mount 9.53 mm 3.96 mm 511 Reel