5016 RF inductors - Leaded

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Termination Mounting Style Length Height Diameter Series Packaging
Delevan RF inductors - Leaded 4.7uH 5% 1.8ohm Unshield Molded Coil Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
Molded Axial Unshielded 4.7 uH 5 % 415 mA 1.8 Ohms 40 90 MHz Standard PCB Mount 14.22 mm 5.59 mm 2150/R Reel
Delevan RF inductors - Leaded 4.7uH 3% 1.8ohm Unshield Molded Coil Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
Molded Axial Unshielded 4.7 uH 3 % 415 mA 1.8 Ohms 40 90 MHz Standard PCB Mount 14.22 mm 5.59 mm 2150/R Reel
Delevan RF inductors - Leaded 4.7 UH 10% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500
No
Molded Axial Unshielded 4.7 uH 10 % 415 mA 1.8 Ohms 40 90 MHz Standard PCB Mount 14.22 mm 5.59 mm 5.59 mm 2150/R Reel