HCT Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Termination Length Width Height Series Packaging
Delevan Power Inductors - SMD 22uH 25% .0175ohm Hi Curr Toroidal SMT Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
No
High Power Inductor 22 uH 25 % 7.87 A 17.5 mOhms 21 MHz Standard 24.003 mm 23.876 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 2.8uH 25% .0036ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 2.8 uH 25 % 15.6 A 3.6 mOhms 110 MHz Standard 16.891 mm 16.891 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 4.2uH 25% .0054ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 4.2 uH 25 % 12.8 A 5.4 mOhms 85 MHz Standard 16.891 mm 16.891 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 5.7uH 25% .0075ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 5.7 uH 25 % 10.9 A 7.5 mOhms 65 MHz Standard 16.891 mm 16.891 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 9uH 25% .0114ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 9 uH 25 % 8.87 A 11.4 mOhms 55 MHz Standard 16.891 mm 16.891 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 6.5uH 25% .0066ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 6.5 uH 25 % 12 A 6.6 mOhms 55 MHz Standard 18.796 mm 18.796 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 8.4uH 25% .0083ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 8.4 uH 25 % 10.8 A 8.3 mOhms 45 MHz Standard 18.796 mm 18.796 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 12.5uH 25% .0114ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 12.5 uH 25 % 9.25 A 11.4 mOhms 35 MHz Standard 18.796 mm 18.796 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 17uH 25% .017ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 17 uH 25 % 7.58 A 17 mOhms 29 MHz Standard 18.796 mm 18.796 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 1.5uH 25% .0062ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 10.5 uH 25 % 13.2 A 6.2 mOhms 30 MHz Standard 24.003 mm 23.876 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 17.6uH 25% .0123ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 17.6 uH 25 % 9.32 A 12.3 mOhms 24 MHz Standard 24.003 mm 23.876 mm 10.16 mm HCT Bulk
Delevan Power Inductors - SMD 29uH 25% .025ohm Hi Curr Toroidal SMT Non-Stocked
Min.: 100
Mult.: 100
No
High Power Inductor 29 uH 25 % 6.57 A 25 mOhms 16 MHz Standard 24.003 mm 23.876 mm 10.16 mm HCT Bulk