5113 Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 11.3uH Shld 20% 9.46A 11.6mOhm AECQ2 72In Stock
Min.: 1
Mult.: 1
Reel: 125

Power Inductor 13.2 mm x 6.5 mm x 14 mm Shielded 11.3 uH 20 % 9.46 A 11.6 mOhms 7.03 A - 40 C + 85 C 23 MHz Standard 14 mm 13.2 mm 6.5 mm Iron AEC-Q200 MLC12xx/15xx Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 1.3uH 25A DCR=1.8mOhms AEC-Q200 1,780In Stock
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor Shielded 1.3 uH 20 % 25 A 1.8 mOhms 11 A - 40 C + 155 C 59 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HCI 13uH 10A DCR=11.2mOhms AEC-Q200 3,524In Stock
Min.: 1
Mult.: 1
Reel: 400

High Power Inductor Shielded 13 uH 20 % 10 A 11.2 mOhms 9 A - 40 C + 155 C 14 MHz Standard 13.2 mm 12.8 mm 6.2 mm Iron Powder AEC-Q200 WE-HCI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 Type S 33uH 600mA 190mOhms 20% 429In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Choke Shielded 33 uH 20 % 600 mA 190 mOhms 150 mA - 40 C + 125 C 14.5 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite WE-PD3 Reel, Cut Tape, MouseReel