4532 Power Inductors - SMD

Results: 430
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
TDK Power Inductors - SMD 1.8uH 1.05A 10% 3.2x4.5mm SMD 4,454In Stock
Min.: 1
Mult.: 1
: 2,500

Power Inductor 1812 (4532 metric) Unshielded 1.8 uH 10 % 1.05 A 130 mOhms - 55 C + 150 C 10 70 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 1300mA 10% 3.2x4.5mm SMD 8,707In Stock
Min.: 1
Mult.: 1
: 2,500

Power Inductor 1812 (4532 metric) Unshielded 1 uH 10 % 1.3 A 80 mOhms - 55 C + 150 C 10 110 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 700mA 10% 3.2x4.5mm SMD 5,227In Stock
Min.: 1
Mult.: 1
: 2,500

Power Inductor 1812 (4532 metric) Unshielded 6.8 uH 10 % 700 mA 300 mOhms - 55 C + 150 C 10 36 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 470uH 100mA 10% 3.2x4.5mm SMD 5,684In Stock
Min.: 1
Mult.: 1
: 2,500

Power Inductor 1812 (4532 metric) Unshielded 470 uH 10 % 100 mA 15 Ohms - 55 C + 150 C 20 3.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 8.2uH 670mA 10% 3.2x4.5mm SMD 15,162In Stock
Min.: 1
Mult.: 1
: 2,500

Power Inductor 1812 (4532 metric) Unshielded 8.2 uH 10 % 670 mA 330 mOhms - 55 C + 150 C 10 30 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432T Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 5%
20,496In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Unshielded 330 uH 5 % 85 mA 14 Ohms - 55 C + 105 C 30 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite PM1812 Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 507In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 1 uH 30 % 3.3 A 26 mOhms 3.4 A - 40 C + 105 C 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 467In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 220 uH 20 % 240 mA 2.9 Ohms 220 mA - 40 C + 105 C 2 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43PZ_26 Reel, Cut Tape
Murata Electronics Power Inductors - SMD 192In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 2.2 uH 20 % 2.5 A 42 mOhms 2.3 A - 40 C + 105 C 45 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 411In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 8.2 uH 20 % 1.3 A 128 mOhms 1.1 A - 40 C + 105 C 25 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 313In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 3.3 uH 20 % 2.1 A 52 mOhms 1.8 A - 40 C + 105 C 40 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite AEC-Q200 LQH43PH_26 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-LQ 1812 1.8uH 1.70A .1Ohm 2,292In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Unshielded 1.8 uH 20 % 1.7 A 100 mOhms 3.5 A - 40 C + 125 C 100 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite WE-LQ Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 5%
16In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Unshielded 68 uH 5 % 130 mA 6 Ohms - 55 C + 105 C 30 2 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite PM1812 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 331In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 220 uH 10 % 100 mA 10 Ohms - 40 C + 85 C 40 4 MHz Standard 4.8 mm 3.5 mm 3.5 mm Wirewound AISM-1812 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.39uH 10%
1,980In Stock
Min.: 1
Mult.: 1
: 500

1812 (4532 metric) Unshielded 390 nH 10 % 575 mA 300 mOhms - 55 C + 105 C 30 150 MHz Standard 4.5 mm 3.2 mm 3.2 mm PM1812 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 5%
200In Stock
9,000On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 330 uH 5 % 85 mA 14 Ohms - 40 C + 100 C 40 3.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT 56uH
228In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 56 uH 10 % 135 mA 5.5 Ohms - 40 C + 100 C 50 9 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 10% Wirewound
189In Stock
1,500Expected 7/12/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 8.2 uH 10 % 270 mA 1.4 Ohms - 40 C + 100 C 50 25 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 120uH 5%
1,621In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Unshielded 120 uH 5 % 110 mA 8 Ohms - 55 C + 105 C 50 18 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite PM1812 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.27uH 10%
1,965In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Unshielded 270 nH 10 % 635 mA 260 mOhms - 55 C + 105 C 20 7.5 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite PM1812 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT .27uH
238In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 270 nH 20 % 635 mA 260 mOhms - 40 C + 100 C 40 180 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT 22uH
3,988In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 22 uH 5 % 180 mA 3.2 Ohms - 40 C + 100 C 50 13 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD CHIP INDUCTOR SMT 39uH
1,527In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 39 uH 10 % 150 mA 4.5 Ohms - 40 C + 100 C 50 11 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite CM4532 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 358In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 1812 (4532 metric) Shielded 680 uH 10 % 50 mA 30 Ohms - 40 C + 85 C 30 3 MHz Standard 4.8 mm 3.5 mm 3.5 mm Wirewound AISM-1812 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.33uH 10%
1,970In Stock
Min.: 1
Mult.: 1
: 500

1812 (4532 metric) Unshielded 330 nH 10 % 605 mA 280 mOhms - 55 C + 105 C 20 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm PM1812 Reel, Cut Tape, MouseReel