1005 Power Inductors - SMD

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 0402 220nH Unshld 5% 600mA 240mOhms 5,444In Stock
6,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 220 nH 5 % 600 mA 240 mOhms - 40 C + 125 C 1.56 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 105nH Unshld 5% 850mA 104mOhms 5,415In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 105 nH 5 % 850 mA 104 mOhms - 40 C + 125 C 1.66 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 1000nH Unshld 5% 190mA 1.05 Ohms 2,195In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 1 uH 5 % 190 mA 1.05 Ohms - 40 C + 125 C 235 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 2200nH Unshld 5% 170mA 1.8 Ohms 2,377In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 2.2 uH 5 % 170 mA 1.8 Ohms - 40 C + 125 C 125 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 270nH Unshld 5% 590mA 265mOhms 268In Stock
6,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 270 nH 5 % 590 mA 265 mOhms - 40 C + 125 C 1.48 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 120nH Unshld 5% 950mA 90mOhms 680In Stock
3,950Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 120 nH 5 % 950 mA 90 mOhms - 40 C + 125 C 2 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 0402 470nH Unshld 5% 340mA 670mOhms 2,180In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 470 nH 5 % 340 mA 670 mOhms - 40 C + 125 C 1.07 GHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.2 NH .2NH 8,510In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 2.2 nH 0.2 nH 2.1 A 38 mOhms - 40 C + 125 C 22 8.5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.7 NH .2NH 9,048In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 0.2 nH 1.5 A 56 mOhms - 40 C + 125 C 22 8.5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 8.70 nH 1.300 A 85.00 mOhm 8,629In Stock
Min.: 1
Mult.: 1
: 10,000

Wirewound 0402 (1005 metric) Unshielded 8.7 nH 5 % 1.3 A 85 mOhms - 40 C + 125 C 25 5 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AISC-0402HP Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 100nH 68A DCR=0.5mOhms TLVR 2,250In Stock
Min.: 1
Mult.: 1
: 750

0402 (1005 metric) 100 nH 15 % 38 A 500 uOhms, 1.6 mOhms 68 A - 40 C + 125 C Standard 10.2 mm 5 mm 6 mm Ferrite PIVC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 120nH 56A DCR=0.5mOhms TLVR 2,250In Stock
Min.: 1
Mult.: 1
: 750

0402 (1005 metric) 120 nH 15 % 38 A 500 uOhms, 1.6 mOhms 56 A - 40 C + 125 C Standard 10.2 mm 5 mm 6 mm Ferrite PIVC Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 150nH 44A DCR=0.5mOhms TLVR 2,250In Stock
Min.: 1
Mult.: 1
: 750

0402 (1005 metric) 150 nH 15 % 38 A 500 uOhms, 1.6 mOhms 44 A - 40 C + 125 C Standard 10.2 mm 5 mm 6 mm Ferrite PIVC Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.0uH,0.1A,0.28ohm,-55-125C 16,017In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 1 uH 20 % 450 mA 280 mOhms 100 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH,0.08A,0.43ohm,-55-125C 18,967In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 1.5 uH 20 % 350 mA 430 uOhms 80 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH,0.12A,0.16ohm,-55-125C 19,705In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 470 nH 20 % 500 mA 160 mOhms 120 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.68uH,0.11A,0.23ohm,-55-125C 19,829In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 680 nH 20 % 450 mA 230 mOhms 110 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.27 uH 350.000 A 650.00 mOhm 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 270 nH 10 % 650 mOhms 450 A - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH,0.06A,0.55ohm,-55-125C 9,041In Stock
Min.: 1
Mult.: 1
: 10,000

Multilayer Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 350 mA 550 mOhms 60 mA - 55 C + 125 C Flexible 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND for POC,0.27uH,0.4A,-55-125C 19,057In Stock
Min.: 1
Mult.: 1
: 10,000

0402 (1005 metric) 270 nH 25 % 480 mA 690 mOhms - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ-G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND for POC,0.36uH,0.3A,-55-125C 19,988In Stock
Min.: 1
Mult.: 1
: 10,000

0402 (1005 metric) 360 nH 25 % 430 mA 860 mOhms - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ-G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND for POC,0.47uH,0.25A,-125C 19,724In Stock
Min.: 1
Mult.: 1
: 10,000

0402 (1005 metric) 470 nH 25 % 350 mA 1.15 Ohms - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLJ-G Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2 UH 20% 218,474In Stock
210,000Expected 4/1/2027
Min.: 1
Mult.: 1
: 10,000

Power Inductor 0402 (1005 metric) Shielded 2.2 uH 20 % 350 mA 550 mOhms 60 mA - 55 C + 125 C Standard 1 mm 0.5 mm 0.5 mm Ferrite MLZ Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 72,686In Stock
74,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2,000

High Power Choke 0402 (1005 metric) Unshielded 900 nH 5 % 230 mA 1.5 Ohms - 40 C + 125 C 760 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 0402, 1uH High Power Multilayer Inductor 5,990In Stock
Min.: 1
Mult.: 1
: 10,000

Ultra Small Power Inductor 0402 (1005 metric) Shielded 1 uH 10 % 390 mOhms 150 mA - 45 C + 125 C 1 mm 0.5 mm 0.5 mm AIML-0402HP Reel, Cut Tape, MouseReel