2525 Power Inductors - SMD

Results: 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 22uH 2.8A AEC-Q 6.86x6.47x3mm 2,533In Stock
Min.: 1
Mult.: 1

Automotive Inductor 2525 (6565 metric) Shielded 22 uH 20 % 2.8 A 174 mOhms 2.2 A - 55 C + 155 C 8.3 MHz 6.47 mm 6.47 mm 3 mm IHLP-2525CZ-5A
Vishay / Dale Power Inductors - SMD 4.7uH 20% 6,009In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 5.6 A 38.4 mOhms 5.6 A - 55 C + 125 C 25.5 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 8,028In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 12.5 A 8 mOhms 9.5 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-11 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .47uH 20% 2,794In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 20 A 4.14 mOhms 14 A - 55 C + 125 C 82.4 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .1uH 20% 2,094In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6965 metric) Shielded 100 nH 20 % 32.5 A 1.7 mOhms 60 A - 55 C + 125 C 400 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .1uH 20% 2,607In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 100 nH 20 % 30 A 1.7 mOhms 50 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 3,910In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 7.5 A 21.2 mOhms 15 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 2,730In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C 25 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .82uH 20% High Temp AEC-Q200 1,312In Stock
Min.: 1
Mult.: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 820 nH 20 % 13.8 A 7.22 mOhms 16.8 A - 55 C + 155 C 68.6 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 1,478In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 25 A 5.2 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% 649In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 22 A 8 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% 2,162In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 470 nH 20 % 17.5 A 3.86 mOhms 26 A - 55 C + 125 C 75 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 130In Stock
Min.: 1
Mult.: 1
: 500

High Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 18 A 4.5 mOhms - 55 C + 125 C 1 MHz Standard 6.86 mm 6.47 mm 5 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.5uH 20% 3,498In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 2.5 uH 20 % 13 A 46 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 1.8 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 6,294In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 3.3 uH 20 % 5 A 51.6 mOhms 13 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% 2,583In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 10.6 A 13.2 mOhms 11.6 A - 55 C + 125 C 45.9 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-51 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 7,462In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6965 metric) Shielded 3.3 uH 20 % 6 A 30 mOhms 13.5 A - 55 C + 125 C 30 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 6.8uH 20% 7,195In Stock
Min.: 1
Mult.: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 6.8 uH 20 % 4.4 A 57.6 mOhms 4.4 A - 55 C + 180 C 16 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.15uH 20% 2,010In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 150 nH 20 % 52 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLP-07 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1uH 20% AEC-Q200 869In Stock
Min.: 1
Mult.: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 1 uH 20 % 7.2 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm Composite AEC-Q200 IHLP-1A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .82uH 20% 1,495In Stock
Min.: 1
Mult.: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 820 nH 20 % 13.8 A 7.22 mOhms 16.8 A - 55 C + 180 C 72.9 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% High Temp AEC-Q200 3,260In Stock
Min.: 1
Mult.: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 5.6 uH 20 % 5.3 A 45.6 mOhms 4.8 A - 55 C + 155 C 22.8 MHz Standard 6.47 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 10uH 20% 6,505In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6965 metric) Shielded 10 uH 20 % 3 A 105 mOhms 7 A - 55 C + 125 C 16 MHz Standard 6.86 mm 6.47 mm 3 mm Composite IHLM-2525CZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD .68uH 20% 2,430In Stock
Min.: 1
Mult.: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 680 nH 20 % 11 A 9.4 mOhms 18 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.33uH 20% AEC-Q200 1,853In Stock
Min.: 1
Mult.: 1
: 2,000

Power Choke 2525 (6363 metric) Shielded 330 nH 20 % 7.2 mOhms - 55 C + 125 C Standard 6.86 mm 6.47 mm 2.4 mm Composite AEC-Q200 IHLP-A1 Reel, Cut Tape, MouseReel