01005 Power Inductors - SMD

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
Murata Electronics Power Inductors - SMD 0.4nH 1A NONAUTO 59,968In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 400 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.9nH 900mA NONAUTO 55,785In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 900 pH 0.1 nH 900 mA 40 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 1.1nH 800mA NONAUTO 59,669In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 1.1 nH 0.1 nH 800 mA 50 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 2.1nH 600mA NONAUTO 59,973In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 2.1 nH 0.1 nH 600 mA 90 mOhms - 55 C + 125 C 17 11.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 2.6nH 410mA NONAUTO 59,850In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 2.6 nH 0.1 nH 410 mA 190 mOhms - 55 C + 125 C 16 11.9 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 2.9nH 390mA NONAUTO 59,886In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 2.9 nH 0.1 nH 390 mA 210 mOhms - 55 C + 125 C 16 11.3 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.3nH 360mA NONAUTO 28,140In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 3.3 nH 0.1 nH 360 mA 240 mOhms - 55 C + 125 C 16 10.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.4nH 360mA NONAUTO 60,000In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 3.4 nH 0.2 nH 360 mA 240 mOhms - 55 C + 125 C 16 9.4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.5nH 360mA NONAUTO 58,500In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 3.5 nH 0.2 nH 360 mA 240 mOhms - 55 C + 125 C 16 9.4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.6nH 360mA NONAUTO 58,375In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 3.6 nH 0.1 nH 360 mA 240 mOhms - 55 C + 125 C 16 9.4 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.8nH 360mA NONAUTO 59,890In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 3.8 nH 0.1 nH 360 mA 240 mOhms - 55 C + 125 C 16 8.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 4.3nH 360mA NONAUTO 58,600In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 4.3 nH 3 % 360 mA 240 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 5.6nH 260mA NONAUTO 59,650In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 5.6 nH 3 % 260 mA 460 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 6.2nH 260mA NONAUTO 58,500In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 6.2 nH 3 % 260 mA 460 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 8.2nH 230mA NONAUTO 28,605In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 8.2 nH 3 % 230 mA 570 mOhms - 55 C + 125 C 16 7.1 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 9.1nH 230mA NONAUTO 59,990In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 9.1 nH 5 % 230 mA 570 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.5nH 1A NONAUTO 59,934In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 500 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.6nH 1A NONAUTO 59,552In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 600 pH 0.2 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.7nH 1A NONAUTO 59,179In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 700 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 17 18 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 0.8nH 1A NONAUTO 58,251In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 800 pH 0.1 nH 1 A 30 mOhms - 55 C + 125 C 17 16.6 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 10nH 230mA NONAUTO 53,240In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 10 nH 3 % 230 mA 570 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 10nH 230mA NONAUTO 29,495In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 10 nH 5 % 230 mA 570 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 11nH 220mA NONAUTO 57,790In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 11 nH 3 % 220 mA 650 mOhms - 55 C + 125 C 16 5.5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 12nH 220mA NONAUTO 57,403In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 12 nH 3 % 220 mA 650 mOhms - 55 C + 125 C 16 5.2 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape
Murata Electronics Power Inductors - SMD 13nH 200mA NONAUTO 58,167In Stock
Min.: 1
Mult.: 1
: 30,000

Chip Inductor 01005 (0402 metric) Unshielded 13 nH 3 % 200 mA 750 mOhms - 55 C + 125 C 16 5 GHz Standard 0.4 mm 0.2 mm 0.3 mm LQP02H Reel, Cut Tape