Delevan DC780 Series Power Inductors - Leaded

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 33 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 33 uH 10 % 5.5 A 29 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 330 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 330 uH 10 % 1.6 A 305 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 3.9 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 3.9 uH 15 % 11.4 A 5 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 39 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 39 uH 10 % 5.5 A 30 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 390 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 390 uH 10 % 1.6 A 320 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 4.7 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial Unshielded 4.7 uH 15 % 11.4 A 5 mOhms 50 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 47 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 47 uH 10 % 5.5 A 35 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 470 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 470 uH 10 % 1.6 A 355 mOhms - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 5.6 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 5.6 uH 15 % 11.4 A 6 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 56 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 56 uH 10 % 5.5 A 39 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 560 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 560 uH 10 % 1.6 A 388 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 6.8 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 6.8 uH 15 % 11.4 A 7 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 68 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 68 uH 10 % 4.8 A 53 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780 Bulk
Delevan Power Inductors - Leaded 8.2 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 8.2 uH 15 % 11.4 A 7 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 82 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 82 uH 10 % 4.8 A 60 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk
Delevan Power Inductors - Leaded 820 uH Non-Stocked
Min.: 1
Mult.: 1
No
Line Choke Radial 820 uH 10 % 1.3 A 590 mOhms - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780 Bulk