Reel Coupled Inductors

Results: 1,326
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Packaging
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 25,633In Stock
Min.: 1
Mult.: 1
: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030 Low Profile 20% 67mOhms 2,175In Stock
Min.: 1
Mult.: 1
: 750

LPD5030 2.2 uH 20 % 67 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 100uH 0.56A 20% SMD 2,344In Stock
8,400On Order
Min.: 1
Mult.: 1
: 350

LPD6235 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 1,755In Stock
Min.: 1
Mult.: 1
: 1,000

LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1,111In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2 2,990In Stock
3,000Expected 29/9/2026
Min.: 1
Mult.: 1
: 1,000

LPR4012 2 uH 1.74 A 11.62 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 1,035In Stock
Min.: 1
Mult.: 1
: 175

MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1,061In Stock
Min.: 1
Mult.: 1
: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 1.3A 13.7 Ohms 2,441In Stock
10,500On Order
Min.: 1
Mult.: 1
: 350

LPR6235 25 uH 1.3 A 13.7 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 4,679In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2,707In Stock
Min.: 1
Mult.: 1
: 1,000

LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors INDUCTOR, BIGFOOT 670In Stock
Min.: 1
Mult.: 1
: 75

HCCI-80 2.45 uH 9.8 uH 15 % 27 A 2.5 mOhms 30.99 mm 25.4 mm 12.7 mm - 40 C + 130 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3,115In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms
2,924In Stock
Min.: 1
Mult.: 1
: 1,000

LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 490mOhms 2,570In Stock
Min.: 1
Mult.: 1
: 750

LPD5030V 10 uH 20 % 490 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2,208In Stock
Min.: 1
Mult.: 1
: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 2,387In Stock
Min.: 1
Mult.: 1
: 500

PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7332 4.7uH 0.065Ohm Strt 3,216In Stock
Min.: 1
Mult.: 1
: 1,000

WE-DD 4.7 uH 4.7 uH 20 % 1.3 A 75 mOhms 7.3 mm 7.3 mm 4 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 4.7uH 1.6A 145mOhms 1,953In Stock
Min.: 1
Mult.: 1
: 2,000

WE-DPC HV 30 % 1.6 A 145 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 47uH 20% 3.02A 85ohm AEC-Q200 1,354In Stock
Min.: 1
Mult.: 1
: 250

B82477C6 AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 15uH 20% SMD 0703 AEC-Q200 3,120In Stock
Min.: 1
Mult.: 1
: 1,500

SRF0703A 15 uH 60 uH 20 % 1.83 A 119 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1,795In Stock
Min.: 1
Mult.: 1
: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 10uH 0.110Ohm Strt 1,925In Stock
Min.: 1
Mult.: 1
: 1,000

WE-DD 10 uH 10 uH 20 % 1.1 A 120 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 2.2uH 2.5A 72mOhms 1,203In Stock
Min.: 1
Mult.: 1
: 2,000

WE-DPC HV 30 % 2.5 A 72 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2,535In Stock
Min.: 1
Mult.: 1
: 1,500

SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel