Iron Powder Coupled Inductors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Coupled Inductors 202uH 0.37A 1.142ohms 860In Stock
Min.: 1
Mult.: 1
: 1,100

CTX 202.5 uH 810 uH 20 % 370 mA 1.142 Ohms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 9.8uH 2.7A 0.033ohms 800In Stock
Min.: 1
Mult.: 1
: 800

CTX_P 9.79 uH 39.15 uH 20 % 2.7 A 33 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19uH 1.0A 0.146ohms 431In Stock
Min.: 1
Mult.: 1
: 1,100

CTX 19.58 uH 78.34 uH 20 % 1 A 146 mOhms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 67.3uH 1.1A 0.238ohms 1,092In Stock
Min.: 1
Mult.: 1
: 600

CTX_P 67.37 uH 269.5 uH 20 % 1.1 A 238 mOhms 11.43 mm 11.43 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 48.8uH 1.2A 0.201ohms 364In Stock
Min.: 1
Mult.: 1
: 600

CTX_P 48.8 uH 195.2 uH 20 % 1.2 A 201 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 99uH 0.72A 0.565ohms 279In Stock
Min.: 1
Mult.: 1
: 600

CTX_P 99.09 uH 396.38 uH 20 % 720 mA 565 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 19.6uH 2.1A 0.055ohms 772In Stock
Min.: 1
Mult.: 1
: 600

CTX 19.6 uH 78.4 uH 20 % 2.1 A 55 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 148uH 0.38A 0.965ohms 800In Stock
Min.: 1
Mult.: 1
: 1,100

CTX 148.23 uH 592.9 uH 20 % 380 mA 965 mOhms 11.43 mm 11.43 mm 4.19 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20.7uH 1.3A 0.107ohms 68In Stock
1,600Expected 7/9/2026
Min.: 1
Mult.: 1
: 800

CTX 20.73 uH 82.91 uH 20 % 1.3 A 107 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 20uH 1.9A 0.084ohms 225In Stock
Min.: 1
Mult.: 1
: 600

CTX_P 20.62 uH 82.47 uH 20 % 1.9 A 84 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 50uH 0.92A 0.277ohms 243In Stock
Min.: 1
Mult.: 1
: 800

CTX_P 50.02 uH 200.1 uH 20 % 920 mA 277 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 51uH 0.92A 0.21ohms
727On Order
Min.: 1
Mult.: 1
: 800

CTX 51.18 uH 204.73 uH 20 % 920 mA 210 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 32.6uH 1.3A 0.146ohms 2,400Stock Available
Min.: 800
Mult.: 800
: 800

CTX_P 32.63 uH 130.54 uH 20 % 1.3 A 146 mOhms 11.43 mm 11.43 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 9.8uH 2.5A 0.047ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 600

CTX_P 9.88 uH 39.53 uH 20 % 2.5 A 47 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Coupled Inductors 101uH 0.7A 0.345ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 101.4 uH 405.6 uH 20 % 700 mA 345 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 101uH 0.68A 0.501ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX_P 101.31 uH 405.22 uH 20 % 680 mA 501 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 147uH 0.43A 0.56ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 147.39 uH 589.57 uH 20 % 430 mA 560 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 150uH 0.38A 0.43ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 149.78 uH 599.14 uH 20 % 380 mA 430 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 150uH 0.64A 0.621ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX_P 149.85 uH 599.4 uH 20 % 640 mA 621 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 149uH 0.64A 0.696ohms Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 600
: 600

CTX_P 149.45 uH 597.8 uH 20 % 640 mA 696 mOhms 13.97 mm 13.97 mm 6.35 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 20uH 1.5A 0.078ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 20.62 uH 82.47 uH 20 % 1.5 A 78 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 20.1uH 1.5A 0.111ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX_P 20.15 uH 80.59 uH 20 % 1.5 A 111 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 198.5uH 0.39A 0.796ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 300.8 uH 1.2032 mH 20 % 390 mA 796 mOhms 11.43 mm 11.43 mm 5.97 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 198uH 0.39A 0.619ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX 198.74 uH 794.98 uH 20 % 390 mA 619 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel
Eaton Electronics Coupled Inductors 200uH 0.6A 0.731ohms Non-Stocked Lead-Time 18 Weeks
Min.: 800
Mult.: 800
: 800

CTX_P 200.1 uH 800.8 uH 20 % 600 mA 731 mOhms 13.97 mm 13.97 mm 4.83 mm - 40 C + 85 C Reel