GPS RF Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Packaging
KYOCERA AVX RF Inductors - SMD ACCU-L Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Thin Film RF/Microwave Inductor 0805 (2012 metric) Unshielded 6.8 nH 0.2 nH 1.5 A 110 mOhms - 55 C + 125 C 43 4.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm Reel
KYOCERA AVX RF Inductors - SMD ACCU-L Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Thin Film RF/Microwave Inductor 0805 (2012 metric) Unshielded 8.2 nH 0.2 nH 1.5 A 120 mOhms - 55 C + 125 C 43 3.5 GHz Standard 2.11 mm 1.5 mm 0.91 mm Reel