DR Series Power Inductors - SMD

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 68uH 4.44A 0.105ohms 2,467In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 68 uH 20 % 2.44 A 105 mOhms 4.44 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 680uH 1.39A 1.08ohms 926In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 680 uH 20 % 760 mA 1.08 Ohms 1.39 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 13.3A 0.0116ohms 1,698In Stock
1,750Expected 15/6/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 6.8 uH 20 % 7.34 A 11.6 mOhms 13.3 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 4.0A 0.143ohms 786In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 82 uH 20 % 2.09 A 143 mOhms 4.06 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 56A 0.002ohms 846In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 470 nH 20 % 17.9 A 1.95 mOhms 56 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 2.47A 0.0656ohms 4,015In Stock
1,220Expected 1/4/2026
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 10 uH 20 % 2.08 A 65.6 mOhms 2.47 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.79A 0.527ohms 3,034In Stock
2,665Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 100 uH 20 % 730 mA 527 mOhms 2.47 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.25A 4.34ohms 4,040In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 1 mH 20 % 260 mA 4.34 Ohms 250 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.05A 0.0844ohms 4,892In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 15 uH 20 % 1.83 A 84.4 mOhms 2.05 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 0.65A 0.851ohms 1,939In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 150 uH 20 % 580 mA 851 mOhms 650 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 7.97A 0.0102ohms 304In Stock
1,350Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 1 uH 20 % 5.28 A 10.2 mOhms 7.97 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 6.52A 0.013ohms 2,432In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 1.5 uH 20 % 4.67 A 13 mOhms 6.52 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.53A 1.05ohms 580In Stock
1,350Expected 19/6/2026
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 220 uH 20 % 520 mA 1.05 Ohms 530 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 5.52A 0.0165ohms 2,564In Stock
4,050Expected 13/7/2026
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 2.2 uH 20 % 4.15 A 16.5 mOhms 5.52 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 1.35A 0.166ohms 2,677In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 33 uH 20 % 1.31 A 166 mOhms 1.35 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.44A 1.59ohms 329In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 330 uH 20 % 420 mA 1.59 Ohms 440 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 1.14A 0.241ohms 2,771In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 47 uH 20 % 1.08 A 241 mOhms 960 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 470uH 0.37A 2.36ohms 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 470 uH 20 % 350 mA 2.36 Ohms 370 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 0.96A 0.358ohms 3,764In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 68 uH 20 % 890 mA 358 mOhms 960 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 3.12A 0.0435ohms 2,620In Stock
Min.: 1
Mult.: 1
Reel: 1,350

Shielded 6.8 uH 20 % 2.55 A 43.5 mOhms 3.12 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 3.17A 0.0489ohms 3,699In Stock
3,300Expected 20/3/2026
Min.: 1
Mult.: 1
Reel: 1,100

Shielded 10 uH 20 % 2.41 A 48.9 mOhms 3.17 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.99A 0.383ohms 365In Stock
25,300On Order
Min.: 1
Mult.: 1
Reel: 1,100

Shielded 100 uH 20 % 860 mA 383 mOhms 990 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 10.2A 0.0099ohms 1,057In Stock
1,100Expected 20/3/2026
Min.: 1
Mult.: 1
Reel: 1,100

Shielded 1 uH 20 % 5.39 A 9.9 mOhms 10.2 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.66A 0.907ohms 1,702In Stock
5,500Expected 17/6/2026
Min.: 1
Mult.: 1
Reel: 1,100

Shielded 220 uH 20 % 560 mA 907 mOhms 660 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 7A 0.0126ohms 3,153In Stock
Min.: 1
Mult.: 1
Reel: 1,100

Shielded 2.2 uH 20 % 4.76 A 12.6 mOhms 7.06 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel