ASPI Series Power Inductors - SMD

Results: 189
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 22.00 uH 1.400 A 135.00 mOhm 1,491In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 1.4 A 135 mOhms 1.3 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 3.700 A 20.00 mOhm 2,660In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 2.2 uH 30 % 3.7 A 20 mOhms 4.2 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 33.00 uH 1.100 A 220.00 mOhm 1,547In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 33 uH 20 % 1.1 A 220 mOhms 1.1 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.00 uH 3.400 A 23.00 mOhm 317In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 3 uH 30 % 3.4 A 23 mOhms 3.6 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 3.9 UH 20% 2,436In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 3.9 uH 20 % 3 A 31 mOhms 2.7 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 47.00 uH 0.920 A 300.00 mOhm 1,143In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 47 uH 20 % 920 mA 300 mOhms 1 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 3.000 A 31.00 mOhm 2,312In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 4.7 uH 20 % 3 A 31 mOhms 2.7 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.00 uH 2.500 A 40.00 mOhm 1,049In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 6 uH 20 % 2.5 A 40 mOhms 2.5 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.80 uH 2.200 A 52.00 mOhm 373In Stock
1,000Expected 25/6/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 6.8 uH 20 % 2.2 A 52 mOhms 2.2 A - 25 C + 120 C Standard 6 mm 6 mm 2.8 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 10 UH 10% 460In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 10 uH 10 % 2.3 A 70 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2,585In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 100 uH 10 % 720 mA 430 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 18 UH 10% 1,590In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 18 uH 10 % 1.6 A 100 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2,149In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 220 uH 10 % 490 mA 960 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 27 uH 10 % 1.3 A 120 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 20In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 33 uH 10 % 1.2 A 130 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2,499In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 330 uH 10 % 400 mA 1.26 Ohms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2,343In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 39 uH 10 % 1.1 A 160 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 335In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 390 uH 10 % 360 mA 1.77 Ohms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 458In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 47 uH 10 % 1.1 A 180 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1,886In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 470 uH 10 % 340 mA 1.96 Ohms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1,958In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Unshielded 68 uH 10 % 850 mA 280 mOhms - 40 C + 85 C Standard 7.8 mm 7 mm 5 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 434In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 3.3 uH 20 % 18 A 6.8 mOhms 30 A - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD 6.8 UH 20% 170In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 13.8 mm x 12.9 mm Shielded 6.8 uH 20 % 11.5 A 11.5 mOhms 18 A - 40 C + 125 C Standard 14 mm 12.9 mm 6.7 mm Composite ASPI Reel, Cut Tape
ABRACON Power Inductors - SMD IND 2.20 uH 1.350 A 127.00 mOhm 1,680In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0808 (2020 metric) Shielded 2.2 uH 20 % 1.2 A 127 mOhms 1.4 A - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 0.900 A 294.00 mOhm 2,427In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 820 mA 294 mOhms 970 mA - 40 C + 125 C Standard 2 mm 2 mm 1.2 mm Ferrite ASPI Reel, Cut Tape, MouseReel