TDK VLS-CX-H Series Power Inductors - SMD

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 10uH 20% 0.286ohm 0.67A AEC-Q200 150,671In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 10 uH 20 % 900 mA 286 mOhms 790 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 0.054ohm 1.73A AEC-Q200 74,814In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 2.4 A 54 mOhms 2.16 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 0.12ohm 1.15A AEC-Q200 59,993In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 4.7 uH 20 % 1.7 A 120 mOhms 1.35 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.2uH 20% 0.06ohm 1.48A AEC-Q200 41,283In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 2.2 uH 20 % 2.14 A 60 mOhms 1.85 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 0.101ohm 1.29A AEC-Q200 47,741In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 3.3 uH 20 % 1.79 A 101 mOhms 1.52 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 0.24ohm 1.62A AEC-Q200 4,087In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 10 uH 20 % 240 mOhms 1.62 A - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 0.312ohm 1.35A AEC-Q200 2,440In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 15 uH 20 % 312 mOhms 1.35 A - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 20% 3.24ohm 0.47A AEC-Q200 2,040In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 150 uH 20 % 3.24 Ohms 470 mA - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 0.048ohm 3.60A AEC-Q200 1,780In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 1 uH 20 % 48 mOhms 3.6 A - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 20% 0.66ohm 0.99A AEC-Q200 3,427In Stock
2,000Expected 2/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 33 uH 20 % 660 mOhms 990 mA - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 20% 0.936ohm 0.74A AEC-Q200 4,783In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 47 uH 20 % 936 mOhms 740 mA - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.156ohm 2.07A AEC-Q200 3,701In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor Shielded 6.8 uH 20 % 156 mOhms 2.07 A - 40 C + 125 C Standard Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 20% 2.544ohm 0.23A AEC-Q200 16,492In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 100 uH 20 % 300 mA 2.544 Ohms 260 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 0.66ohm 0.45A AEC-Q200 16,428In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 22 uH 20 % 730 mA 660 mOhms 530 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 20% 1.392ohm 0.29A AEC-Q200 110,371In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 47 uH 20 % 480 mA 1.392 Ohms 340 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 0.428ohm 0.57A AEC-Q200 11,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 15 uH 20 % 840 mA 428 mOhms 670 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 0.032ohm 2.3A AEC-Q200 7,664In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 1 uH 20 % 2.96 A 38 mOhms 2.87 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 2.256ohm 0.24A AEC-Q200 4,657In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 68 uH 20 % 360 mA 2.256 Ohms 270 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 0.192ohm 0.95A AEC-Q200 5,134In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 3 mm x 3 mm x 1.5 mm Shielded 6.8 uH 20 % 1.08 A 192 mOhms 1.12 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 0.252ohm 1.42A AEC-Q200 5,953In Stock
14,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 252 mOhms 1.58 A - 40 C + 125 C Standard 4 mm 4 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 20% 2.4ohm 0.52A AEC-Q200 751In Stock
2,000Expected 17/6/2026
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 520 mOhms 520 mA - 40 C + 125 C Standard 4 mm 4 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 0.372ohm 1.21A AEC-Q200 2,314In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 1515 (4040 metric) Shielded 15 uH 20 % 372 mOhms 1.34 A - 40 C + 125 C Standard 4 mm 4 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 151uH 20% 4.21ohm 0.39A AEC-Q200 1,960In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 1515 (4040 metric) Shielded 151 uH 20 % 4.21 Ohms 430 mA - 40 C + 125 C Standard 4 mm 4 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 0.06ohm 3.32A AEC-Q200 564In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 1515 (4040 metric) Shielded 1.5 uH 20 % 60 mOhms 3.9 A - 40 C + 125 C Standard 4 mm 4 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 0.54ohm 0.87A AEC-Q200 1,536In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor 1515 (4040 metric) Shielded 22 uH 20 % 540 mOhms 970 mA - 40 C + 125 C Standard 4 mm 4 mm 1.5 mm Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel