Fastron 3RCC Series RF inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Termination Mounting Style Length Diameter Core Material Qualification Series Packaging
Fastron RF inductors - Leaded 1.8uH 20% TOL Rod Core Choke Non-Stocked

Rod Core Choke Radial Unshielded 1.8 uH 20 % 2.5 A 8 mOhms Standard PCB Mount 12 mm 3 mm Ferrite AEC-Q200 3RCC Bulk
Fastron RF inductors - Leaded 4.7uH 20% TOL Rod Core Choke Non-Stocked

Rod Core Choke Radial Unshielded 4.7 uH 20 % 2.5 A 12 mOhms Standard PCB Mount 20 mm 3 mm Ferrite AEC-Q200 3RCC Bulk
Fastron RF inductors - Leaded 7uH 20% TOL Rod Core Choke Non-Stocked

Rod Core Choke Radial Unshielded 7 uH 20 % 1.9 A 16 mOhms Standard PCB Mount 22 mm 3.3 mm Ferrite AEC-Q200 3RCC Reel
Fastron RF inductors - Leaded 9uH 20% TOL Rod Core Choke Non-Stocked

Rod Core Choke Radial Unshielded 9 uH 20 % 1 A 20 mOhms Standard PCB Mount 22 mm 3.3 mm Ferrite AEC-Q200 3RCC Reel