Eaton VERSA-PAC Power Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 21.6uH 0.53A 0.159ohms 2,197In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 21.6 uH 20 % 950 mA 159 mOhms 530 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.8uH 1.73A 0.061ohms 1,591In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 3.8 uH 20 % 1.47 A 61 mOhms 1.73 A - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 11.6uH 0.99A 0.159ohms 340In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 11.6 uH 20 % 950 mA 159 mOhms 990 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 160uH 0.07A 0.159ohms 421In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 160 uH 30 % 950 mA 159 mOhms 70 mA - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12uH 1.96A 0.0711ohms 230In Stock
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 12 uH 20 % 1.96 A 71.1 mOhms 1.96 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 12.2uH 0.43A 0.145ohms 1,032In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 12.2 uH 20 % 850 mA 145 mOhms 430 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.2uH 2.5A 0.09ohms 452In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 3.2 uH 20 % 1.26 A 90 mOhms 2.5 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 201.6uH 0.04A 0.344ohms 958In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 201.6 uH 30 % 550 mA 344 mOhms 40 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 9.3uH 1.02A 0.14ohms 90In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 9.3 uH 20 % 970 mA 140 mOhms 1.02 A - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 89.6uH 0.06A 0.145ohms 225In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 89.6 uH 30 % 850 mA 145 mOhms 60 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 63.2uH 0.1A 0.061ohms 400In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers Unshielded 63.2 uH 30 % 1.47 A 61 mOhms 100 mA - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 14.7uH 0.53A 0.344ohms 525In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 14.7 uH 20 % 550 mA 344 mOhms 530 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 5.3uH 2.95A 0.047ohms 97In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 5.3 uH 20 % 2.08 A 47 mOhms 2.95 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 11.3uH 0.95A 0.057ohms 140In Stock
Min.: 1
Mult.: 1
: 140

Inductors / Transformers Unshielded 11.3 uH 20 % 950 mA 57 mOhms - 40 C + 125 C Standard 18 mm 24.6 mm 10 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.1uH 1.95A 0.09ohms 288In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 4.1 uH 20 % 1.26 A 90 mOhms 1.95 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 11.2uH 0.59A 0.061ohms 483In Stock
Min.: 1
Mult.: 1
: 200

Inductors / Transformers 11.2 uH 20 % 1.47 A 61 mOhms 590 mA - 40 C + 125 C Standard 17.1 mm 22.3 mm 8.4 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.4uH 4.59A 0.047ohms 174In Stock
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 3.4 uH 20 % 4.59 A 47 mOhms 4.59 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 9.9uH 1.6A 0.047ohms 215In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 9.9 uH 20 % 2.08 A 47 mOhms 1.6 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Bulk
Eaton Electronics Power Inductors - SMD 9.9uH 1.6A 0.047ohms 1,480In Stock
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 9.9 uH 20 % 1.6 A 47 mOhms 1.6 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10.9uH 0.72A 0.344ohms 376In Stock
1,200Expected 22/6/2026
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 10.9 uH 20 % 550 mA 344 mOhms 720 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 8.3uH 1.39A 0.159ohms 272In Stock
Min.: 1
Mult.: 1
: 300

Inductors / Transformers Unshielded 8.3 uH 20 % 950 mA 159 mOhms 1.39 A - 40 C + 125 C Standard 16.3 mm 16.8 mm 7.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22.3uH 1.05A 0.0711ohms 518In Stock
Min.: 1
Mult.: 1

Inductors / Transformers Unshielded 22.3 uH 20 % 1.7 A 71.1 mOhms 1.95 A - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Bulk
Eaton Electronics Power Inductors - SMD 22.3uH 1.05A 0.0711ohms 454In Stock
Min.: 1
Mult.: 1
: 115

Inductors / Transformers Unshielded 22.3 uH 20 % 1.05 A 71.1 mOhms - 40 C + 125 C Standard 21 mm 28.5 mm 10.8 mm Ferrite VPH Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.8uH 1.37A 0.145ohms 99In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 3.8 uH 20 % 850 mA 145 mOhms 1.37 A - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.5uH 0.8A 0.145ohms 1In Stock
Min.: 1
Mult.: 1
: 600

Inductors / Transformers Unshielded 6.5 uH 20 % 850 mA 145 mOhms 800 mA - 40 C + 125 C Standard 12.9 mm 13 mm 6.2 mm Ferrite VP Reel, Cut Tape, MouseReel