Eaton UP2B Series Power Inductors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 681uH 0.355A 1.97ohms 254In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 680 uH 20 % 452 mA 1.97 Ohms 355 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 4.2A 0.0165ohms 745In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 4.7 uH 20 % 5.5 A 16.5 mOhms 4.2 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 1.7A 0.0917ohms 720In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 33 uH 20 % 2.1 A 91.7 mOhms 1.7 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2uH 6.1A 0.0107ohms 802In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 2.2 uH 20 % 7.2 A 10.7 mOhms 6.1 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.4A 0.041ohms 1,199In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 15 uH 20 % 3.5 A 41 mOhms 2.4 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 1.2A 0.1787ohms 1,215In Stock
1,650Expected 20/3/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 68 uH 20 % 1.5 A 178.7 mOhms 1.2 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 0.95A 0.2707ohms 372In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 100 uH 20 % 1.2 A 270.7 mOhms 950 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.0uH 9.9A 0.0065ohms 653In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 1 uH 20 % 9.3 A 6.5 mOhms 9.9 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.637A 0.6717ohms 130In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 220 uH 20 % 773 mA 671.7 mOhms 673 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 330uH 0.51A 0.8783ohms 350In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 330 uH 20 % 676 mA 878.3 mOhms 510 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.03A 0.2235ohms 490In Stock
1,100On Order
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 82 uH 20 % 1.34 A 223.5 mOhms 1.03 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 3.3A 0.0267ohms 826In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 10 uH 20 % 4.3 A 26.7 mOhms 3.3 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 0.77A 0.41ohms 313In Stock
550Expected 23/6/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 150 uH 20 % 1 A 410 mOhms 770 mA - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 2.0A 0.0617ohms 465In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 22 uH 20 % 2.8 A 61.7 mOhms 2 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 1.4A 0.1388ohms 1,100In Stock
550Expected 3/8/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 47 uH 20 % 1.7 A 138.8 mOhms 1.4 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 3.6A 0.0202ohms 61In Stock
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 6.8 uH 20 % 5 A 20.2 mOhms 3.6 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.5uH 7.9A 0.0081ohms
465Expected 29/6/2026
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 1.5 uH 20 % 7.9 A 8.1 mOhms - 40 C + 85 C Standard 13.79 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.3A 2.96ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 1 mH 20 % 300 mA 2.96 Ohms - 40 C + 85 C Standard 13.79 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 3.3uH 5.1A 0.0128ohms Non-Stocked Lead-Time 12 Weeks
Min.: 550
Mult.: 550
Reel: 550

Power Inductor Unshielded 3.3 uH 20 % 6.5 A 12.8 mOhms - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel
Eaton Electronics Power Inductors - SMD 470uH 0.427A 1.31ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 470 uH 20 % 553 mA 1.31 Ohms - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.334A 2.24ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 820 uH 20 % 334 mA 2.24 Ohms - 40 C + 85 C Standard 13.79 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.47uH 11.4A 0.0049ohms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 550

Power Inductor Unshielded 470 nH 20 % 10.6 A 4.9 mOhms 11.4 A - 40 C + 125 C Standard 13.97 mm 10.41 mm 6 mm Ferrite UP2B Reel, Cut Tape, MouseReel