5.7 mm Power Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 3.3uH 11.4A 2PAD SMT 988In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 3.3 uH 20 % 16.8 A 7.7 mOhms 25 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 8.2uH 5.0A 2PAD SMT 1,500In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 8.2 uH 20 % 9.5 A 16.5 mOhms 14 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 6.8uH 6.0A 2PAD SMT 966In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 6.8 uH 20 % 10.5 A 13 mOhms 15.5 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 5.6uH 7.0A 2PAD SMT 852In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 5.6 uH 20 % 12 A 11.9 mOhms 17 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 10.0uH 4.5A 2PAD SMT 886In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 10 uH 20 % 9 A 18.2 mOhms 13 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 10.0 uH 11.9 x 11.0 x 6.0 mm 388In Stock
Min.: 1
Mult.: 1
: 500

Shielded 10 uH 20 % 11 A 14.8 mOhms 15.5 A - 40 C + 125 C 10 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 1.0 uH 11.9 x 11.0 x 6.0 mm 500In Stock
Min.: 1
Mult.: 1
: 500

Shielded 1 uH 20 % 35 A 2 mOhms 48 A - 40 C + 125 C 25 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD Inductor 3.3 uH 11.9 x 11.0 x 6.0 mm 488In Stock
Min.: 1
Mult.: 1
: 500

Shielded 3.3 uH 20 % 20 A 5 mOhms 27 A - 40 C + 125 C 18 MHz 11.9 mm 11 mm 5.7 mm AMELH1060S Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1uH 28.5A DCR=2.34mOhms SMT 956In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1 uH 20 % 28.5 A 2.32 mOhms 44 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.5uH 24.5A DCR=3.3mOhms SMT 995In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1.5 uH 20 % 24.5 A 3.3 mOhms 36 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 2.2uH 20A DCR=4.84mOhms SMT 980In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 2.2 uH 20 % 20 A 4.84 mOhms 30 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 3.3uH 16.8A DCR=7.7mOhms SMT 969In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 3.3 uH 20 % 16.8 A 7.7 mOhms 25 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 4.7uH 14A DCR=10.72mOhms SMT 991In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 4.7 uH 20 % 14 A 10.72 mOhms 22 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 0.68uH 34A DCR=1.5mOhms SMT 1,000In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 680 nH 20 % 34 A 1.5 mOhms 50 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 2.2uH 14.0A 2PAD SMT 1,000In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 2.2 uH 20 % 20 A 4.84 mOhms 30 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 230In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor Shielded 4.7 uH 20 % 14 A 10.72 mOhms 22 A - 55 C + 155 C Standard 11.9 mm 11 mm 5.7 mm Alloy Powder AEC-Q200 ASPIAIG-Q1060 Reel, Cut Tape
Eaton Electronics Power Inductors - SMD IND CMMD 10x10x6 4.7uH 8.7A 2PAD SMT 248In Stock
Min.: 1
Mult.: 1
: 500

High Power Inductor Shielded 4.7 uH 20 % 14 A 10.72 mOhms 22 A - 55 C + 155 C 11.9 mm 11 mm 5.7 mm AEC-Q200 EXLA1V10 Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 10uH 2.60A0.06ohms2.52MHz 1,143In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 10.3 mm x 9.3 mm x 5.7 mm Unshielded 10 uH 20 % 3.6 A 60 mOhms 2.6 A Standard 10.3 mm 9.3 mm 5.7 mm Ferrite Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD 1.2uH 26.5A DCR=2.64mOhms SMT 480In Stock
Min.: 1
Mult.: 1
: 500

Commercial Molded Power Inductor 4743 (1211 metric) Shielded 1.2 uH 20 % 26.5 A 2.64 mOhms 40 A - 55 C + 125 C Standard 11.9 mm 11 mm 5.7 mm Molded PA2243 Reel, Cut Tape, MouseReel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 15uH 2.27A0.08ohms2.52MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

10.3 mm x 9.3 mm x 5.7 mm Unshielded 15 uH 20 % 3 A 80 mOhms 2.27 A Standard 10.3 mm 9.3 mm 5.7 mm Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 47uH 1.28A0.17ohms2.52MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 47 uH 20 % 1.8 A 170 mOhms 1.28 A Standard 10.3 mm 9.3 mm 5.7 mm Ferrite Reel
Bel Signal Transformer Power Inductors - SMD Inductor SMD 56uH 1.17A0.19ohms2.52MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Power Inductor Shielded 56 uH 20 % 1.6 A 190 mOhms 1.17 A Standard 10.3 mm 9.3 mm 5.7 mm Ferrite Reel
ABRACON Power Inductors - SMD Dual-Phase Inductor 60nH 9.7 x 7.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

60 nH 20 % 64 A 150 uOhms 105 A - 40 C + 125 C Standard 9.7 mm 7 mm 5.7 mm Metal Alloy AVR-2M100706S Reel
ABRACON Power Inductors - SMD Dual-Phase Inductor 70nH 9.7 x 7.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

70 nH 20 % 62 A 150 uOhms 95 A - 40 C + 125 C Standard 9.7 mm 7 mm 5.7 mm Metal Alloy AVR-2M100706S Reel
ABRACON Power Inductors - SMD Dual-Phase Inductor 80nH 9.7 x 7.0 x 6.0 mm Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

80 nH 20 % 60 A 160 uOhms 90 A - 40 C + 125 C Standard 9.7 mm 7 mm 5.7 mm Metal Alloy AVR-2M100706S Reel