VCXO Oscillators

Results: 14,526
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Crystek Corporation VCXO Oscillators 125MHz LOW PHASE 854In Stock
Min.: 1
Mult.: 1
: 178

VCXO 125 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 10In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
3In Stock
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 5.6 mm 14.38 mm V-AN Bulk


Crystek Corporation VCXO Oscillators 1,100In Stock
Min.: 1
Mult.: 1

Crystek Corporation VCXO Oscillators 79In Stock
Min.: 1
Mult.: 1
VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators 80MHz 5Volt APR +/-20ppm 107In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVSS-945
Crystek Corporation VCXO Oscillators Crystals and Oscillators 364In Stock
675Expected 6/7/2026
Min.: 1
Mult.: 1

VCXO 122.88 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 14 mm 5.3 mm 9 mm CVHD-950
Crystek Corporation VCXO Oscillators 80MHz LOW PHASE 210In Stock
Min.: 1
Mult.: 1

VCXO 80 MHz 20 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVHD-950
Crystek Corporation VCXO Oscillators 100MHz LOW PHASE
9,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 750

VCXO 100 MHz 20 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm CVHD-950 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 50MHz 194In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 15 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVHD-950 Bulk


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 63In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 5.3 mm 9.14 mm CVPD-922 Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100MHz 3.3V 15pF -40 to +85C CMOS 739In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm CVHD-037X Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators 160 MHZ 3.3V 40PPM -40+85C 39In Stock
50Expected 6/10/2026
Min.: 1
Mult.: 1

VCXO 160 MHz 40 PPM 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 14.3 mm 5.5 mm 8.7 mm ABLJO-V Bulk
ABRACON VCXO Oscillators VCXO 7050 6-SMD 40MHz 50ppm Stability 100ppmppm Pullability 0C - 70C CMOS 3.3V 424In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 40 MHz 20 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT - 40 C + 85 C 7 mm 1.6 mm 5 mm ASVV Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended; Dual frequency VCXO; 0.2-3000 MHz 22In Stock
Min.: 1
Mult.: 1

Si566 Cut Tape


Crystek Corporation VCXO Oscillators 15In Stock
30Expected 8/9/2026
Min.: 1
Mult.: 1

VCXO CVSS-945
Crystek Corporation VCXO Oscillators 50MHz 5Volt -40C +70C Sine 31In Stock
Min.: 1
Mult.: 1

VCXO 50 MHz 20 PPM 4.5 V 5.5 V Sine Wave SMD/SMT 0 C + 70 C 14.2 mm 5.3 mm 9.14 mm CVSS-945 Bulk
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended single frequency VCXO; 10-1417 MHz 18In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended single frequency VCXO; 10-1417 MHz 94In Stock
Min.: 1
Mult.: 1
VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended single frequency VCXO; 10-1417 MHz 49In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Skyworks Solutions, Inc. VCXO Oscillators Differential/single-ended single frequency VCXO; 10-1417 MHz 2In Stock
Min.: 1
Mult.: 1

VCXO 7 mm x 5 mm 10 MHz to 160 MHz 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 1.8 mm 5 mm Si550 Cut Tape
Diodes Incorporated VCXO Oscillators Voltage Control XO SEAM7050 T&R 1K 25In Stock
1,000Expected 2/9/2026
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 27 MHz 25 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm Reel, Cut Tape, MouseReel
CTS Electronic Components VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C 281In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 122.88 MHz 50 PPM 15 pF 3.14 V 3.47 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 2 mm 5 mm 317 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V 3In Stock
Min.: 1
Mult.: 1

VCXO SMD-6 100 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk