Bulk VCO Oscillators

Results: 403
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 1350-1400MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 1.35 GHz to 1.4 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 35 mA - 103 dBc/Hz 3 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 1520-1635MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.52 GHz to 1.635 GHz 50 pF 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 35 mA - 100 dBc/Hz 3 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2000-2800MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2 GHz to 2.8 GHz 22 pF 5.25 V 5.25 V 1 VDC to 24 VDC 5 dBm - 15 dBc 25 mA - 92 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2270-2330MHz Non-Stocked Lead-Time 11 Weeks
Min.: 5
Mult.: 5

VCO 2.27 GHz to 2.33 GHz 30 pF 5.25 V 5.25 V 1 VDC to 5 VDC 3 dBm - 12 dBc 35 mA - 103 dBc/Hz 10 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3600-3800MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 72-76MHz Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 72 MHz to 76 MHz 60 pF 300 mVDC to 3 VDC 2 dBm - 15 dBc 7 mA - 110 dBc/Hz 1 MHz/V 7 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 450-470MHz Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 450 MHz to 470 MHz 100 pF 1.5 VDC to 3.5 VDC 2 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 1100-2100MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.1 GHz to 2.1 GHz 33 pF 1 VDC to 20 VDC 5 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 67 MHz/V - 40 C + 80 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 971-975MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 971 MHz to 975 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1420-1480MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 1.42 GHz to 1.48 GHz 47 pF 8 V 8 V 1 VDC to 10 VDC 5 dBm - 15 dBc 35 mA - 112 dBc/Hz 1 MHz/V 12 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1490-1550MHz -40C to 85C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

VCO 1.49 GHz to 1.55 GHz 47 pF 8 V 8 V 1 VDC to 10 VDC 6 dBm - 15 dBc 35 mA - 112 dBc/Hz 1.5 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1930-2110MHz -30C to 70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.93 GHz to 2.11 GHz 56 pF 8 V 8 V 500 mVDC to 18 VDC 0 dBm - 10 dBc 35 mA - 105 dBc/Hz 0.5 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2200-2660MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.66 GHz 12 pF 8 V 8 V 500 mVDC to 14 VDC 5 dBm - 15 dBc 35 mA - 98 dBc/Hz 0.3 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2207-2207MHz -40C to 85C Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

VCO 2.207 GHz 50 pF 5 V 5 V 500 mVDC to 4.5 VDC 4.5 dBm - 20 dBc 37 mA - 118 dBc/Hz 0.2 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2230-2430MHz -40C to 85C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 2.23 GHz to 2.43 GHz 33 pF 5 V 5 V 100 mVDC to 4.9 VDC 3 dBm - 15 dBc 32 mA - 103 dBc/Hz 1 MHz/V 60 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2275-2290MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 2.275 GHz to 2.29 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 4.5 dBm - 2.5 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2370-2385MHz -30C to 70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.37 GHz to 2.385 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 4.5 dBm - 25 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2542-2662MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.542 GHz to 2.662 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 40 mA - 103 dBc/Hz 1.5 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3175-3375MHz -40C to 85C Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

VCO 3.175 GHz to 3.375 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 35 mA - 106 dBc/Hz 0.5 MHz/V 20 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3200-3200MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 3.2 GHz 10 pF 8 V 8 V 500 mVDC to 4.5 VDC 5 dBm - 12 dBc 30 mA - 112 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3901-4101MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 3.901 GHz to 4.101 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 20 dBc 40 mA - 97 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 1000-1500MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

VCO 1 GHz to 1.5 GHz 500 mVDC to 4.5 VDC 3.5 dBm - 10 dBc 10 mA - 95 dBc/Hz 10 MHz/V 150 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1200-2300MHz Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 1.2 GHz to 2.3 GHz 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 1530-2900MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 1.53 GHz to 2.9 GHz 50 pF 4.75 V 5.25 V 4.75 VDC to 5.25 VDC 7 dBm - 10 dBc 30 mA - 87 dBc/Hz 10 MHz/V 100 MHz/V - 30 C + 60 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2430-2585MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.43 GHz to 2.585 GHz 200 mVDC to 4.8 VDC 2.5 dBm - 16 dBc 22 mA - 100 dBc/Hz 1.5 MHz/V 45 MHz/V CRBV55E Bulk