Crystek VCO Oscillators

Results: 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 250-500MHz Non-Stocked Lead-Time 3 Weeks
Min.: 5
Mult.: 5

VCO 250 MHz to 500 MHz 100 pF 15.75 V 15.75 V 500 mVDC to 19 VDC 0 dBm - 8 dBc 20 mA - 101 dBc/Hz 1.5 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Bulk
Crystek Corporation VCO Oscillators 971-975MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 971 MHz to 975 MHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1490-1550MHz -40C to 85C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

VCO 1.49 GHz to 1.55 GHz 47 pF 8 V 8 V 1 VDC to 10 VDC 6 dBm - 15 dBc 35 mA - 112 dBc/Hz 1.5 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1690-1750MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.69 GHz to 1.75 GHz 22 pF 8 V 8 V 1 VDC to 10 VDC 5 dBm - 10 dBc 35 mA - 115 dBc/Hz 1.5 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 1930-2110MHz -30C to 70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.93 GHz to 2.11 GHz 56 pF 8 V 8 V 500 mVDC to 18 VDC 0 dBm - 10 dBc 35 mA - 105 dBc/Hz 0.5 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2080-2080MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.08 GHz 22 pF 8 V 8 V 300 mVDC to 4.7 VDC 7 dBm - 15 dBc 35 mA - 117 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2200-2660MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.2 GHz to 2.66 GHz 12 pF 8 V 8 V 500 mVDC to 14 VDC 5 dBm - 15 dBc 35 mA - 98 dBc/Hz 0.3 MHz/V 45 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2207-2207MHz -40C to 85C Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

VCO 2.207 GHz 50 pF 5 V 5 V 500 mVDC to 4.5 VDC 4.5 dBm - 20 dBc 37 mA - 118 dBc/Hz 0.2 MHz/V 5 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2230-2430MHz -40C to 85C Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

VCO 2.23 GHz to 2.43 GHz 33 pF 5 V 5 V 100 mVDC to 4.9 VDC 3 dBm - 15 dBc 32 mA - 103 dBc/Hz 1 MHz/V 60 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2269-2580MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.269 GHz to 2.58 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 25 mA - 106 dBc/Hz 0.5 MHz/V 30 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2275-2290MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 2.275 GHz to 2.29 GHz 47 pF 5 V 5 V 500 mVDC to 4.5 VDC 4.5 dBm - 2.5 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2370-2385MHz -30C to 70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 2.37 GHz to 2.385 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 4.5 dBm - 25 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3200-3200MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 3.2 GHz 10 pF 8 V 8 V 500 mVDC to 4.5 VDC 5 dBm - 12 dBc 30 mA - 112 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3901-4101MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 3.901 GHz to 4.101 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 20 dBc 40 mA - 97 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators Red Box 1000-2000MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

VCO 1 GHz to 2 GHz 33 pF 9.75 V 10.25 V 1 VDC to 20 VDC 9 dBm - 10 dBc 25 mA - 95 dBc/Hz 2.5 MHz/V 53 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 2300-2600MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

VCO 2.3 GHz to 2.6 GHz CRBV55E Bulk
Crystek Corporation VCO Oscillators Red Box 0060-0110MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

VCO 60 MHz to 110 MHz 330 pF 4.75 V 5.25 V 500 mVDC to 10 VDC 8.5 dBm - 10 dBc 25 mA - 114 dBc/Hz 0.5 MHz/V 8 MHz/V - 40 C + 85 C 31.75 mm 31.75 mm 14.99 mm CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0150-0200MHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0209-0277MHZ Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

VCO 209 MHz to 277 MHz 500 mVDC to 6 VDC 6 dBm - 15 dBc 20 mA - 112 dBc/Hz 1.5 MHz/V 20 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 0350-0405MHZ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 350 MHz to 405 MHz 500 mVDC to 5 VDC 7.25 dBm - 3 dBc 18 mA - 110 dBc/Hz 3 MHz/V 39 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Red Box 1100-1200MHZ Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 1.1 GHz to 1.2 GHz 0 VDC to 5 VDC 2 dBm - 20 dBc 25 mA - 104 dBc/Hz 1 MHz/V 35 MHz/V CRBV55CL Bulk
Crystek Corporation VCO Oscillators Non-Stocked
Min.: 1
Mult.: 1
VCO 350 MHz to 460 MHz CRBV55CL
Crystek Corporation VCO Oscillators 125-200MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 125 MHz to 200 MHz 100 pF 5.25 V 5.25 V 0 VDC to 6 VDC 5 dBm - 15 dBc 15 mA - 100 dBc/Hz 3 MHz/V 14 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 204-206MHz Non-Stocked
Min.: 45
Mult.: 1

VCO 204 MHz to 206 MHz 100 pF 5.25 V 5.25 V 1 VDC to 4 VDC - 1 dBm - 12 dBc 15 mA - 114 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 435-470MHz Non-Stocked
Min.: 45
Mult.: 5

VCO 435 MHz to 470 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk