VCO Oscillators

Results: 726
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
138In Stock
Min.: 1
Mult.: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.07-11.62GHz 41In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1165 Cut Tape
Texas Instruments VCO Oscillators Voltage-Controlled O scillator 354In Stock
Min.: 1
Mult.: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Tube
Texas Instruments VCO Oscillators Dual voltage-cntrld oscillator 102In Stock
Min.: 1
Mult.: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Crystek Corporation VCO Oscillators 1440-1620MHz IC:47pF -40C to 85C 24In Stock
Min.: 1
Mult.: 1

VCO 500 mVDC to 4.5 VDC 0 dBm - 13 dBc 20 mA - 99 dBc/Hz 2 MHz/V 68 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk


Crystek Corporation VCO Oscillators 1In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 4.75 V 5.25 V 300 mVDC to 4.7 VDC 2.5 dBm - 25 dBc 20 mA - 91 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm


Crystek Corporation VCO Oscillators 11In Stock
Min.: 1
Mult.: 1

Crystek Corporation VCO Oscillators 2074-1874MHZ 32PF -45C to +85 6In Stock
Min.: 1
Mult.: 1

VCO 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE
Crystek Corporation VCO Oscillators 1950-2400MHz 5Volts -40C +85C 27In Stock
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation CVCO33CL-0180-0200
Crystek Corporation VCO Oscillators 17In Stock
Min.: 1
Mult.: 1

CVCO33
Crystek Corporation CRBSVS-01-320.000
Crystek Corporation VCO Oscillators 320 MHz 3.3V 5% 50mA Max True SineWave 1In Stock
Min.: 1
Mult.: 1

VCO 320 MHz 3.135 V 3.465 V 0 V to 3.3 V 4 dBm, 8 dBm - 20 dBc - 147 dBc/Hz 25 PPM/V 0 C + 70 C 31.75 mm 25.4 mm 14.99 mm CRBSVS Bulk
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 26In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC505 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 363In Stock
Min.: 1
Mult.: 1
: 500

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 2,400In Stock
Min.: 1
Mult.: 1
: 2,500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2623 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 2,838In Stock
Min.: 1
Mult.: 1
: 2,500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V MAX2750 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 100-200MHz
50On Order
Min.: 5
Mult.: 5

VCO 100 MHz to 200 MHz 150 pF 0 VDC to 5 VDC 3.5 dBm - 10 dBc 25 mA - 100 dBc/Hz 2 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz 152In Stock
Min.: 1
Mult.: 1

VCO QFN-24 4 GHz to 8 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V - 40 C + 85 C HMC586 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 161In Stock
171Expected 1/6/2026
Min.: 1
Mult.: 1

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C HMC587 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz 72In Stock
Min.: 1
Mult.: 1
: 100

VCO QFN-24 5 GHz to 10 GHz 4.75 V 5.25 V 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC587 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO 100In Stock
125Expected 4/6/2026
Min.: 1
Mult.: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 129In Stock
Min.: 1
Mult.: 1

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C HMC733 Cut Tape
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz 112In Stock
300On Order
Min.: 1
Mult.: 1
: 100

VCO QFN-24 10 GHz to 20 GHz 4.75 V 5.25 V - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC733 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 150-200MHz 269In Stock
Min.: 1
Mult.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Oscillators 2400-2569MHz -40C to 85C 50In Stock
Min.: 1
Mult.: 1

VCO 2.4 GHz to 2.569 GHz 15 pF 5 V 5 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 35 mA - 99 dBc/Hz 1.5 MHz/V 55 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz 95In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.25 GHz to 10.1 GHz, 4.625 GHz to 5.05 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 7.5 dBm 14 dBc 310 mA - 86 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1162 Cut Tape