CFPS-73 Series Standard Clock Oscillators

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
IQD Standard Clock Oscillators 20.0MHz 7.0 x 5.0 x 1.4mm 1,252In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 25 MHz 25 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12.2880MHz 7.0 x 5.0 x 1.4mm 1,020In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 12.288 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 470In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 27 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 24.0MHz 7.0 x 5.0 x 1.4mm 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 24 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm 1,061In Stock
2,000Expected 28/4/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 8 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 42MHz 3.3V 50ppm-40C +85C 994In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 42 MHz 50 PPM HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 19.6608MHz 3.3V 50ppm -40C +85C 11In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 19.6608 MHz 50 PPM 2.97 V 3.63 V SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 100ppm 0C +70C 1,252In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1.8432 MHz 100 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 125.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 4.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 64MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 64 MHz 100 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 50ppm 0C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 14.318180MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 48.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 48 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 64MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 64 MHz 50 PPM 30 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 3.68640MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 50 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 12MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 1.843 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 24.576MHz 3.3V 50ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 32.768MHz 3.3V 50ppm 0C +70C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 50 PPM 50 pF 2.97 V 3.63 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 16.384MHz 3.3V 25ppm 0C +70C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 16.384 MHz 25 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 40MHz 3.3V 100ppm -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 50 pF 3.3 V 3.3 V HCMOS SMD/SMT 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) CFPS-73 Reel
IQD Standard Clock Oscillators 60.0MHz 7.0 x 5.0 x 1.4mm Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Standard Oscillators 60 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT CFPS-73 Reel