LVCMOS, LVTTL Standard Clock Oscillators

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 25MHz 3.3V -40C +125C 600In Stock
1,000Expected 13/7/2026
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R 368In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 'U' Drive Str, 3.3V, 100MHz, NC, 250 pcs T&R 8 mm 250In Stock
Min.: 250
Mult.: 250
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel

SiTime Standard Clock Oscillators 94In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 33.333333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 V 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 98.304MHz, ST, 250 pcs T&R 12/16 mm 481In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 98.304 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8209 Reel, Cut Tape

SiTime Standard Clock Oscillators -40 to 105C, 2520, 50ppm, Default Dr Str, 3.3V, 20MHz, OE, T&R 2,999In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618B Reel, Cut Tape
SiTime Standard Clock Oscillators 3225, 25ppm, 3.3V, 20MHz, Bulk 38In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944B Bulk
SiTime SiT8209AI-G1-18E-100.000000X
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 100MHz, OE, 250 pcs T&R 12/16 mm 200In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8209 Reel, Cut Tape
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 66In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, NC, T&R 2,982In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape

SiTime Standard Clock Oscillators 345In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 33.333333 MHz 25 PPM 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT8924 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm 862In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 60 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 1MHz, OE, 250 pcs T&R 8 mm 494In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 1 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 140In Stock
640Expected 17/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 20 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 247In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz, 3.3V, 50ppm, -40 to 125C, 250/reel 8mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 66.666666MHz, 50ppm, -40 to 85C, 6.0 x 3.2mm, Automotive AEC-Q100 Oscillator 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 66.666666 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
3,003Expected 6/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1,194On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz -40C +125C 3.3V 25ppm AEC-Q200
1,797On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8.192MHz -40C +125C 3.3V 25ppm AEC-Q200
4,814On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 8.192 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, NC, 250 pcs T&R 8 mm
638Expected 27/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2016, 25ppm, Default Dr Str, 2.25V-3.63V, 12MHz, OE, 250 pcs T&R 8 mm
500Expected 13/8/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 50ppm, 'A' Drive Str, 3.3V, 33.333333MHz, OE, 250 pcs T&R 8 mm
240Expected 14/7/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 3.3 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape

SiTime Standard Clock Oscillators Endura Series Oscillator
111On Order
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk