Pletronics Standard Clock Oscillators

Results: 617
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 36MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 36 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 4.096MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 4.096 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 4.9152MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 4.9152 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 40 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 48MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 48 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 5MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 5 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 6.144MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 6.144 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 66MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 66 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 66.667MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 66.667 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 7.3728MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 7.3728 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 75MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 75 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 80MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2012 (5032 metric) 80 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Reel
Pletronics Inc. Standard Clock Oscillators 50MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2012 (5032 metric) 50 MHz 50 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) SM55T Cut Tape
Pletronics Inc. Standard Clock Oscillators 25MHz 3.3V +/-50ppm -10C - 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2012 (5032 metric) 25 MHz 50 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SM55T Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 80MHz 50ppm -10C +70C 3.3V Non-Stocked
Min.: 250
Mult.: 250

Standard Oscillators 2012 (5032 metric) 80 MHz 50 PPM 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.15 mm (0.045 in) SM55T Bulk
Pletronics Inc. Standard Clock Oscillators 12.288MHz 3.3Volt 20ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 12.288 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Bulk
Pletronics Inc. Standard Clock Oscillators 24.576MHz 3.3Volt 20ppm -40 to 85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 2820 (7050 metric) 24.576 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Bulk
Pletronics Inc. Standard Clock Oscillators 19.44MHz 3.3V +/-20ppm -10C - 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 19.44 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77HV Reel, Cut Tape
Pletronics Inc. Standard Clock Oscillators 100MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77D V Reel
Pletronics Inc. Standard Clock Oscillators 106.25MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 106.25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77D V Reel
Pletronics Inc. Standard Clock Oscillators 156.25MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 156.25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77D V Reel
Pletronics Inc. Standard Clock Oscillators 75MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 75 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77D V Reel
Pletronics Inc. Standard Clock Oscillators 80MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 80 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SM77D V Reel
Pletronics Inc. Standard Clock Oscillators 133.333MHz 2.5V 50ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 133.333 MHz 25 PPM 15 pF 2.25 V 2.75 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.73 mm (0.068 in) SMD77D W Reel
Pletronics Inc. Standard Clock Oscillators 1.544MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 1.544 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel