KYOCERA AVX Standard Clock Oscillators

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 25 MHz 20 PPM 15 pF 1,363In Stock
2,000Expected 18/5/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27 MHz 20 PPM 15 pF 1,984In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40 MHz 20 PPM 15 pF 1,805In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 40 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48 MHz 20 PPM 15 pF 1,111In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2 mm x 1.6 mm 48 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 10.0000MHZ Clock OSC IL CMOS 543In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 377In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.3840MHZ Clock OSC IL CMOS 640In Stock
2,000Expected 19/3/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 16.384 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 829In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 728In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 33.0000MHZ Clock OSC IL CMOS 5In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48.0000MHZ Clock OSC IL CMOS 1,201In Stock
1,809Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 48 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 66.6667MHZ Clock OSC IL CMOS 1,762In Stock
2,000Expected 19/5/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 66.6667 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12 MHz 20 PPM 15 pF 2,137In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16 MHz 20 PPM 15 pF 278In Stock
2,000Expected 11/5/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50 MHz 20 PPM 15 pF 2,099In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 1,683In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 2.0480MHZ Clock OSCI L CMOS 857In Stock
2,000Expected 22/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 2.048 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 1,139In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.00MHZ 1.8/2.5/3.3 volts 1,984In Stock
2,000Expected 31/3/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.00MHZ 1.8/2.5/3.3 volts 1,644In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.00MHZ 1.8/2.5/3.3 volts 1,421In Stock
2,000Expected 17/9/2026
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 125 MHz 20 PPM 15pF 695In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16 MHz 20 PPM 15 pF 1,953In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 48 MHz 20 PPM 15 pF 1,421In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel