ABRACON Standard Clock Oscillators

Results: 18,045
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 8MHz 3.3Vdc 25ppm -40C +85C 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 50.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 897In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 60.0000MHZ CMOS SMD 135In Stock
1,000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 60 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 125.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 738In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 537.6MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 50In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 537.6 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 160MHz A+/-25ppm -40AC ~ 85AC LVDS 1.8V 42In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 160 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 6.144MHz 3.3Vdc 50ppm -40C to +85C 519In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 6.144 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 100MHz 25ppm -40 C 85 C CMOS 3.3V 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 100 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) ABLJO Bulk
ABRACON Standard Clock Oscillators XTAL OSC XO 148.5MHZ 3.3V LVDS 163In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 2.5 mm x 2 mm 148.5 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 148.5MHz 25ppm -40 C 85 C LVDS 2.5V 189In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 148.5 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AK5 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 100MHz 25ppm -40 C 85 C HCSL 2.5V 138In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AK7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 1.8432MHz 25ppm -40 C 85 C CMOS 3.3V 375In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1.8432 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 33MHz 100ppm -20 C 70 C CMOS 2.5V 688In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 26.0 MHZ 1.8V 25PPM -40+85C 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators ASE3 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 420MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 420 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 0.032768MHz 25ppm -40 C 85 C CMOS 2.5V 1,087In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 2.375 V 2.625 V LVCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASAK Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 100ppm -20 C 70 C CMOS 3.3V 1,490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ CMOS SM 829In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ASHEK Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 33MHz 20ppm -20 C 70 C CMOS 3.3V 1,099In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4MHz 20ppm -20 C 70 C CMOS 3.3V 1,352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.6V 3.63V 1,967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators 25.00 MHZ HCMOS 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 19.200MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 1,637In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.576MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 1,744In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 44MHz 50ppm -40 C 85 C CMOS 3.3V 1,349In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 44 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel