ABRACON Standard Clock Oscillators

Results: 18,045
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 50MHz 50ppm -40 C 85 C CMOS 2.5V 92In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 12MHz 100ppm -20 C 70 C CMOS 3.3V 221In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 74.175824MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 30In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 74.175824 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 25ppm -40 C 85 C CMOS 3.3V 597In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD 26In Stock
1,000Expected 21/4/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 11.0592 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 1,017In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 74.250MHZ CMOS SMD 675In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 74.25 MHz 25 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator, Ceramic, HCMOS/TTL, 100.000MHZ, 50ppm -20+70C, 5 x 7 x 1.6, 3 Vdc 768In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 25 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HS Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 122.88MHz 25ppm -40 C 85 C LVDS 3.3V 143In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 122.88 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AK5 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 3.3V 100ppm Ceramic -20+70C 319In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 50MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 55In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators 180In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 200MHz 25ppm -20 C 70 C LVPECL 3.3V 65In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 2.5 mm x 2 mm 200 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators 100.0 MHZ 593In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24.576MHz 30ppm -10 C 70 C CMOS 1.8V 1,021In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24.576 MHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 400MHz A+/-25ppm -40AC ~ 85AC LVPECL 2.5V 47In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 400 MHz 25 PPM 2.25 V 2.75 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 1.544MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 986In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 1.544 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 13.000MHZ CMOS SMD 675In Stock
1,000Expected 20/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators ASE Reel, Cut Tape
ABRACON Standard Clock Oscillators 14.3181MHZ 50PPM -40+85C 1,007In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 14.31818 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 3.6864MHZ CMOS SMD 684In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.6864 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 26MHz 50ppm -40 C 125 C CMOS 2.5V 565In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 32MHz 20ppm -20 C 70 C CMOS 3.3V 729In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 32 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 720MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 33In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 720 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Cut Tape
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 48 MHz, 100.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 5 x 3.2 mm 501In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) FO5HS Reel, Cut Tape, MouseReel