ABRACON Standard Clock Oscillators

Results: 18,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 200MHz 25ppm -40 C 85 C LVDS 2.5V 22In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 200 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AK7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 26MHz 50ppm -40 C 125 C CMOS 3.3V 585In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 32MHz 50ppm -40 C 125 C CMOS 3.3V 258In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 16MHz 50ppm -40 C 125 C CMOS 2.5V 420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 20MHz 30ppm -20 C 70 C CMOS 1.8V 319In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 29.4912MHz 100ppm -20 C 70 C CMOS 3.3V 2In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 33.333MHz 100ppm -20 C 70 C CMOS 3.3V 850In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 7.3728MHz 100ppm -20 C 70 C CMOS 3.3V 410In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 2.048 MHZ 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 2.048 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC 24MHz Continuous Volt 7050 package SMD 891In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 500 PPM 1.6 V 3.63 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASVDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 114.285MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 94In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 114.285 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
Ecliptek / Abracon Standard Clock Oscillators 12.2MHz 1.62-3.63Vdc 25ppm, -40C to +85C 220In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB19E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators 435In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape
ABRACON Standard Clock Oscillators XTAL OSC XO 200.0000MHZ LVDS SMD 248In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 200 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AX7 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 50MHz 46In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
Fox / Abracon FO7HSCBM48.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 48 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7.5 mm x 5.2 mm 48 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
Fox / Abracon FO7HSCDM12.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 12 MHz, 25.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 916In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7.5 mm x 5.2 mm 12 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
ABRACON EC3645ETTTS-100.000M TR
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 50ppm -40 C 85 C CMOS 3.3V 463In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON ASFL1-125.000MHZ-LC-T
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 125MHz 50ppm -40 C 85 C CMOS 3.3V 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators HCMOS, TTL ASFL1 Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 5.0V 50MHz 289In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 50 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD 3.3V 33.333MHz 453In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard Oscillators 7.5 mm x 5 mm 33.333 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 30ppm -40+105C AEC-Q200 202In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA43 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C to +85C 915In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 10 MHz 25 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC2625 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators Standard Clock Oscillator 18.432MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C 257In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 18.432 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 30MHz 3.3Vdc 50ppm -40C +85C 79In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 30 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel