ABRACON Standard Clock Oscillators

Results: 18,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C +85C 14In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 10 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16MHz 3.3Vdc 25ppm -40C +85C 796In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 25ppm -40C +85C 8In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25MHz 3.3Vdc 25ppm -40C +85C 604In Stock
960Expected 11/6/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 125MHz 3.3Vdc 50ppm -40C +85C 37In Stock
900Expected 27/2/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 125 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12MHz 3.3Vdc 50ppm -40C +85C 13In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C +85C 1,413In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 50ppm -40C +85C 78In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.288MHz 3.3Vdc 50ppm -10C +70C 5In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C +85C 158In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) EC57 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 54.000MHz SMD 5.0mm x 7.0mm 25ppm -40 C to +85 C 960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm EC26 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C 85 C LVDS 3.3V 2,620In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 156.25 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 125MHz 25ppm -40 C 85 C LVDS 1.8V 47In Stock
6,000Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 125 MHz 25 PPM 1.71 V 1.89 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 100MHz 18ppm -40 C 85 C CMOS 3.3V 35In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 122.88MHz 18ppm -40 C 85 C CMOS 3.3V 23In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 122.88 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 125MHz 18ppm -40 C 85 C CMOS 3.3V 28In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 125 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 80MHz 18ppm -40 C 85 C CMOS 3.3V 3In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 80 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 10MHz 30ppm -20 C 70 C CMOS 5V 391In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20 C 70 C CMOS 5V 165In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 48MHz 30ppm -20 C 70 C CMOS 5V 151In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 48 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32MHz 30ppm -20 C 70 C CMOS 3.3V 263In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 32 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 40MHz 30ppm -20 C 70 C CMOS 3.3V 55In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 40 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) ACHL Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 12MHz 30ppm -20 C 70 C CMOS 5V 402In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 12 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 16MHz 30ppm -20 C 70 C CMOS 5V 346In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 8MHz 30ppm -20 C 70 C CMOS 5V 110In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 8 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) ACO Tube