ABRACON Standard Clock Oscillators

Results: 18,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators 20.000 MHZ CMOS SMD 164In Stock
1,000Expected 20/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 20 MHz 10 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD 506In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) ASZKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 125MHZ 3.3V LVDS 1,206In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 30 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators 156.25 MHZ 3.3V LVPECL 1,569In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 156.25 MHz 30 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 125MHz 25ppm -40 C 85 C LVDS 3.3V 1,886In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AK5 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 200MHz 25ppm -40 C 85 C LVDS 2.5V 331In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AK5 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 100MHz 25ppm -40 C 85 C LVDS 2.5V 483In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.37 V 2.62 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AK7 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ 3.3V -40C +85C 3,928In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 50ppm -40 C 85 C CMOS 3.3V 3,721In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASA Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.000 MHZ 3.3V CMOS SMD 2,672In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 0.032768MHz 25ppm -40 C 85 C CMOS 3.3V 6,565In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) ASAK Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 30ppm -40 C 105 C CMOS 3.3V 1,935In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 50ppm -40 C 125 C CMOS 3.3V 1,438In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 27MHz 30ppm -40 C 105 C CMOS 1.8V 1,509In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 24MHz 50ppm -40 C 85 C CMOS 1.6V 3.63V 1,302In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.6V 3.63V 1,464In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 2,662In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ASDDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 24.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 7,900In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators ASDDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ 3.3V 2,729In Stock
10,000Expected 20/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 2.97 V 3.66 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDK Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ CMOS 2,945In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 0.95 mm (0.037 in) 0.95 mm (0.037 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 32.768 KHZ SMD AUTO-GRADE 2,632In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 32.768 kHz 25 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) ASDK Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1.8432 MHZ 3,420In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ 15PF -40+85C 7,390In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 25.0 MHZ 3.3V 50PPM 2,604In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 25ppm -40 C 85 C CMOS 3.3V 3,160In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel